TRACO POWER TEL 2 DC/DC Converter, 5V dc/ 400 mA, 36V dc Input, 18V Input 2 W, PCB, 80 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$176.99

(exc. GST)

$194.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$176.99$17.699
2 - 3$173.10$17.31
4 +$169.38$16.938

*price indicative

RS Stock No.:
124-7640
Mfr. Part No.:
TEL 2-2411
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

400mA

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

MTBF

1000000h

Output Voltage Adjustment Range

18/36 V

Number of Pins

16

Isolation Voltage

1.5kV dc

Maximum Output Power

2W

Package Type

DIP

Standards/Approvals

No

Series

TEL 2

Length

23.8mm

Depth

7.62mm

Efficiency

77%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

COO (Country of Origin):
TW

Traco Power DC-DC Converter, Plastic Housing, DIP-16 Package - TEL 2 Series - TEL 2-2411


To GET efficient power regulation for your low-power components, choose this DC-DC converter from Traco Power. It steps down input voltages ranging from 18 to 36V and outputs a balanced 5V that's just right for PCB-linked devices like sensors and LED lights. The unit's plastic housing provides reliable impact resistance that comes in handy for challenging industrial tasks. This material is also self-extinguishing and stops burning in next to no time when a fire occurs, so it's a safe option in volatile settings.

Features & Benefits


• Wide operating temperature range between -40°C and +75°C for use in extreme climates

• Compact dimensions of 23.8 (L) x 13.7 (W) x 8mm (D) for space-efficient installation in confined setups

• Through-hole mounting method gives a secure connection that stands fast in vibrating systems

• Efficiency of 77% for minimal energy loss to heat

Applications


• Consumer electronics

• Measurement and instrumentation devices

• Medical equipment

What's the isolation voltage rating of this DC-DC converter?


This piece of kit has an isolation voltage rating of 1.5kV to keep you and your equipment safe from the harmful effects of sudden power surges.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy