TRACO POWER TMR 2 DC/DC Converter, 5V dc/ 400 mA, 18V dc Input, 9V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp, 8-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$208.05

(exc. GST)

$228.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$208.05$20.805
2 - 3$207.89$20.789
4 +$206.03$20.603

*price indicative

RS Stock No.:
124-7629
Mfr. Part No.:
TMR 1211
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

400mA

Output Current 2

400mA

Mount Type

PCB

Input Ratio

2:1

MTBF

1000000h

Number of Outputs

1

Output Voltage Adjustment Range

9/18 V

Number of Pins

8

Isolation Voltage

1.6kV dc

Package Type

SIP

Maximum Output Power

1W

Standards/Approvals

No

Series

TMR 2

Length

21.8mm

Depth

11.2mm

Width

9.1mm

Efficiency

81%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco Power DC-DC Converter, 81% Efficiency, SIP-8 Format - TMR 2 Series - TMR 1211


Seeking a space-saving power and conversion solution? The search is over thanks to this DC-DC converter from Traco Power. It takes any voltage from a broad 2:1 input range of 9 to 18V DC and steps it down to a carefully regulated 5V DC output that's just the thing for your sensitive battery-supplied components. You'll find it's a practical pick when you're short on board space too, as its SIP-8 format is super-compact with a footprint of only 2cm². An 81% efficiency rating means it produces little waste heat and doesn't need a heatsink or fan.

Features & Benefits


• Remote On/Off feature lets you control the device from afar

• Low ripple and noise up to 50mVp-p means minimal disruption from EMI

• Comes with indefinite short-circuit protection to shield you and your kit from common current faults

• Shock and vibration resistance for safe use near moving machinery

• Works reliably across a wide -40°C to +85°C operating temperature range

Applications


• Industrial automation

• Telecommunications networks

• Instrumentation

Does this device protect against surges?


Yes. As it's isolated up to 1.6kV DC, you and your equipment are safe from the harmful effects of rogue electrical spikes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy