TRACO POWER TMR 2 DC/DC Converter, 5V dc/ 400 mA, 9V dc Input, 4.5V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$214.80

(exc. GST)

$236.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$214.80$21.48-
2 - 3$210.07$21.0072%
4 +$205.56$20.5564%

*price indicative

RS Stock No.:
124-7628
Mfr. Part No.:
TMR 0511
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

9V dc

Output Current 1

400mA

Output Current 2

400mA

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

MTBF

1000000h

Output Voltage Adjustment Range

4.5/9 V

Isolation Voltage

1.6kV dc

Number of Pins

6

Package Type

SIP

Maximum Output Power

1W

Length

21.8mm

Series

TMR 2

Depth

11.1mm

Width

9.2mm

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Efficiency

80%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2 Series


The Tracopower TMR series is a family of isolated 2W DC-DC converter modules with regulated output, featuring wide 2:1 input voltage ranges. This DC-DC converter comes in a Compact SIP-8 plastic package with small footprint occupying only 2.0 cm2 (0.3 square in.) of board space. An excellent efficiency allows –40°C to +85°C operation temperatures. Further features of the TMR series include remote On/Off control and continuous short circuit protection. The ultra-Compact dimensions of these DC-DC converters make them an Ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.

Wide 2:1 input voltage range

Compact SIP-8 package

Small footprint

Full SMD design

Temperature range –40° to +85°C

High efficiency

Excellent load and line regulation

Indefinite short-circuit protection

I/O isolation 1000VDC

Remote On/Off control

Fully RoHS compliant

3-year product warranty

Approvals

UL/cUL

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy