TRACO POWER TMA DC/DC Converter, 12V, -12 V/ 42 mA, 12V dc Input, 0mV Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 124-7596
- Mfr. Part No.:
- TMA 1212D
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$72.87
(exc. GST)
$80.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $72.87 | $7.287 |
| 2 - 3 | $72.15 | $7.215 |
| 4 + | $71.23 | $7.123 |
*price indicative
- RS Stock No.:
- 124-7596
- Mfr. Part No.:
- TMA 1212D
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V, -12V | |
| Minimum Input Voltage | 0mV | |
| Maximum Input Voltage | 12V dc | |
| Output Current 1 | 42mA | |
| Output Current 2 | 42mA | |
| Mount Type | PCB | |
| Number of Outputs | 2 | |
| MTBF | 5000000h | |
| Output Voltage Adjustment Range | 0/12 V | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Standards/Approvals | No | |
| Width | 6.1mm | |
| Series | TMA | |
| Depth | 10.2mm | |
| Length | 19.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 81% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V, -12V | ||
Minimum Input Voltage 0mV | ||
Maximum Input Voltage 12V dc | ||
Output Current 1 42mA | ||
Output Current 2 42mA | ||
Mount Type PCB | ||
Number of Outputs 2 | ||
MTBF 5000000h | ||
Output Voltage Adjustment Range 0/12 V | ||
Isolation Voltage 1kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Standards/Approvals No | ||
Width 6.1mm | ||
Series TMA | ||
Depth 10.2mm | ||
Length 19.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 81% | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, 81% Efficiency, 1kV DC Isolation Voltage - TMA Series - TMA 1212D
For a glitch-free power supply solution, choose this DC-DC converter from Traco Power. It provides a stable 12V DC output that's protected against input surges, which minimises the chance of equipment damage caused by power fluctuations. For safety, the unit's insulated, so you can handle it without running the risk of electric shocks. Its single in-line package keeps it compact, which helps to free up space on your circuit board. SMT technology means you can attach this converter directly to your PCB with no need for mounting accessories.
Features & Benefits
• Meets UL 94-V0 flammability standards, so burns for a maximum of 10s in the event of a fire
• Mean time between failures of up to 2 million hours for reliability throughout its extended lifespan
• Suitable to use with power supplies ranging between 10.8 and 13.2V DC for versatility
• Wide operating temperature range between -40°C and +85°C
Applications
• Medical and healthcare industries
• Building technology
• Renewable energy
• Oil and gas processing plants
How efficient is this DC-DC converter?
It has an efficiency rating of 81%, which means it wastes minimal energy during the conversion process.
Related links
- TRACOPOWER TMA DC/DC Converter -12 V/ 42 mA 0V Input 1 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TMA DC/DC Converter -12 V/ 42 mA 0V Input 1 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TMA DC/DC Converter -15 V/ 34 mA 0V Input 1 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TMA DC/DC Converter 12V dc Input PCB 6-Pin
- TRACOPOWER TMA DC/DC Converter -15 V/ 34 mA 0V Input 1 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TMA DC/DC Converter 24V dc Input PCB 6-Pin
- TRACOPOWER TMA DC/DC Converter -15 V/ 34 mA 0V Input 1 W 85 °C Max Temp -40 °C Min Temp, 6-Pin
- TRACOPOWER TMA DC/DC Converter 5V dc Input PCB 6-Pin SIP
