TRACO POWER TMA DC/DC Converter, 15V, -15 V/ 34 mA, 24V dc Input, 0mV Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 124-7587
- Mfr. Part No.:
- TMA 2415D
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$78.28
(exc. GST)
$86.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $78.28 | $7.828 | - |
| 2 - 3 | $76.56 | $7.656 | 2% |
| 4 + | $74.92 | $7.492 | 4% |
*price indicative
- RS Stock No.:
- 124-7587
- Mfr. Part No.:
- TMA 2415D
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V, -15V | |
| Minimum Input Voltage | 0mV | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 34mA | |
| Output Current 2 | 34mA | |
| Mount Type | PCB | |
| Number of Outputs | 2 | |
| MTBF | 5000000h | |
| Output Voltage Adjustment Range | 0/24 V | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 6 | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Length | 19.5mm | |
| Depth | 10.2mm | |
| Width | 7.1mm | |
| Standards/Approvals | No | |
| Series | TMA | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V, -15V | ||
Minimum Input Voltage 0mV | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 34mA | ||
Output Current 2 34mA | ||
Mount Type PCB | ||
Number of Outputs 2 | ||
MTBF 5000000h | ||
Output Voltage Adjustment Range 0/24 V | ||
Isolation Voltage 1kV dc | ||
Number of Pins 6 | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Length 19.5mm | ||
Depth 10.2mm | ||
Width 7.1mm | ||
Standards/Approvals No | ||
Series TMA | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- TW
Traco Power TMA Series DC-DC Converter, 80% Efficiency, Through Hole Mount - TMA 2415D
This Traco Power DC-DC converter from the TMA series is a reliable and efficient solution for various industrial applications. With a Compact design and high performance capabilities, this isolated converter offers a power rating of 1W. The unit boasts a high efficiency of up to 81%, making it an Ideal choice for automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Single in line (SIP) package for easy installation
• Dual output models available for enhanced flexibility
• I/O isolation of 1,000 VDC for safety and reliability
• High efficiency up to 81% for optimal performance
• Operating temperature range from 40°C to +85°C for versatility
• Industry standard pinout for compatibility with existing systems
• Lead free design and RoHS compliant for environmental friendliness
Applications
• Suitable for use in automation control systems
• Perfect for powering electronic devices in harsh industrial environments
• Can be used in electrical systems requiring isolated power sources
Can the Traco Power DC-DC converter handle a wide range of input voltages?
Yes, the Traco Power DC-DC converter is designed to accommodate input voltages ranging from 21.6V to 26.4V DC.
Will the high efficiency of this converter help reduce power consumption in industrial applications?
Yes, the high efficiency rating of up to 81% ensures that the converter minimises power loss, making it an energy-efficient choice.
Is the Traco Power DC-DC converter suitable for use in extreme temperature conditions?
Yes, with an operating temperature range of -40°C to +85°C, this converter is built to withstand harsh environmental conditions.
Can the converter provide stable ±15V output voltage for industrial equipment?
Yes, the Traco Power DC-DC converter delivers a stable ±15V output voltage, ensuring reliable power supply to connected devices.
Is the SIP 6 package of this converter easy to integrate into existing setups?
Yes, the SIP 6 package design allows for simple integration of the converter into various industrial systems.
Related links
- TRACOPOWER TMA DC/DC Converter -15 V/ 34 mA 0V Input 1 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TMA DC/DC Converter -15 V/ 34 mA 0V Input 1 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TMA DC/DC Converter -15 V/ 34 mA 0V Input 1 W 85 °C Max Temp -40 °C Min Temp, 6-Pin
- TRACOPOWER TMA DC/DC Converter -12 V/ 42 mA 0V Input 1 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TMA DC/DC Converter 24V dc Input PCB 6-Pin
- TRACOPOWER TMH DC/DC Converter -15 V/ 66 mA 0V Input 1 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TMA DC/DC Converter -12 V/ 42 mA 0V Input 1 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TMV DC/DC Converter 24V dc Input Through Hole
