TRACO POWER TME DC/DC Converter, 12V dc/ 84 mA, 24V dc Input, 0mV Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp, 6-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$77.54

(exc. GST)

$85.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$77.54$7.754
2 - 3$75.84$7.584
4 +$74.23$7.423

*price indicative

RS Stock No.:
124-7586
Mfr. Part No.:
TME 2412S
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

0mV

Maximum Input Voltage

24V dc

Output Current 1

84mA

Output Current 2

84mA

Mount Type

PCB

Number of Outputs

1

MTBF

2000000h

Output Voltage Adjustment Range

0/24 V

Number of Pins

6

Isolation Voltage

1kV dc

Maximum Output Power

1W

Package Type

Surface Mount

Length

11.5mm

Standards/Approvals

No

Depth

10.2mm

Width

6.1mm

Series

TME

Efficiency

76%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

TRACOPOWER TMH Series DC-DC Converter, 21.6 to 26.4V DC Input Voltage Range, 1W Power Rating - TME 2412S


This DC-DC converter offers a Compact solution for efficient voltage regulation in various electronic applications. With an output voltage of 12V DC, it converts input voltages from 21.6V to 26.4V DC. The Compact SIP4 package measures 11.5mm in length and 10.2mm in depth, ensuring minimal board space usage while providing necessary isolation for safety and reliability.

Features & Benefits


• Efficiency of 79% reduces energy waste

• Isolated design enhances safety in sensitive circuits

• Through-hole installation for easy PCB mounting

• Single output for straightforward wiring

Applications


• Suitable for industrial automation control systems

• Used in telecommunications equipment

• Appropriate for medical devices needing isolated power

• Commonly found in sensor and measurement equipment

Can it operate within a -40°C to +85°C temperature range?


Yes, it operates efficiently across that temperature range.

Will it maintain regulation with a ±10% load variation?


Yes, it provides consistent load regulation within those parameters.

Can it be used in applications requiring safety isolation?


Yes, its isolated design ensures safety for sensitive circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy