TRACO POWER TME DC/DC Converter, 5V dc/ 200 mA, 5V dc Input, 0mV Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp, 6-Pin
- RS Stock No.:
- 124-7582
- Mfr. Part No.:
- TME 0505S
- Brand:
- TRACOPOWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$70.02
(exc. GST)
$77.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
- Plus 29 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $70.02 | $7.002 |
| 2 - 3 | $68.96 | $6.896 |
| 4 + | $67.46 | $6.746 |
*price indicative
- RS Stock No.:
- 124-7582
- Mfr. Part No.:
- TME 0505S
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5V dc | |
| Minimum Input Voltage | 0mV | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| MTBF | 2000000h | |
| Output Voltage Adjustment Range | 0/5 V | |
| Number of Pins | 6 | |
| Isolation Voltage | 1kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 1W | |
| Depth | 10.2mm | |
| Length | 11.5mm | |
| Series | TME | |
| Standards/Approvals | No | |
| Width | 6.1mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 69% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5V dc | ||
Minimum Input Voltage 0mV | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
MTBF 2000000h | ||
Output Voltage Adjustment Range 0/5 V | ||
Number of Pins 6 | ||
Isolation Voltage 1kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 1W | ||
Depth 10.2mm | ||
Length 11.5mm | ||
Series TME | ||
Standards/Approvals No | ||
Width 6.1mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 69% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, 69% Efficiency, SIP4 Format - TME Series - TME 0505S
Working with limited space? Make the most of it using this micro-size DC-DC converter from Traco Power. It only takes up 0.7cm² of board space thanks to Compact dimensions of just 10.2 (D) x 11.5 (L) x 6.1mm (W). The device ensures reliable power distribution, converting inputs between 4.5 to 5.5V DC into a standard 5V DC output. With an isolation voltage of 1kV, this small-but-mighty converter puts up a secure barrier between its input and output, so you won't GET caught out by sudden spikes.
Features & Benefits
• Broad operating temperature range between -40°C and +85°C ensures reliable performance in tough conditions
• Industry-standard pinouts cut down on the chances of incorrect wiring for glitch-free installation
• Comes with short-circuit protection to prevent damage to your equipment
• Secure through-hole mounting type means it remains stable, even with industrial vibration
Applications
• Mechanical workshops
• Industrial power supplies
• Food and beverage production
What power rating does this converter have?
This unit has a rating of 1W, so you GET high power from a small package.
How much does the unit weigh?
This micro-size converter only weighs 1.3g, so minimises strain on your system.
Related links
- TRACOPOWER TME DC/DC Converter 5V dc Input PCB 6-Pin
- TRACOPOWER TME DC/DC Converter 24V dc Input PCB 6-Pin
- TRACOPOWER TME DC/DC Converter 12V dc Input PCB 6-Pin
- TRACOPOWER TME DC/DC Converter 5V dc Input PCB 6-Pin
- TRACOPOWER TME DC/DC Converter 24V dc Input PCB 6-Pin
- TRACOPOWER TMA DC/DC Converter 5V dc Input PCB 6-Pin SIP
- TRACOPOWER TME DC/DC Converter 12V Input PCB 6-Pin Surface
- TRACOPOWER TMV DC/DC Converter 5V dc Input PCB 5-Pin SIP
