XP Power IHL02 DC-DC Converter, 5V dc/ 400mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +95°C Max Temp

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-4959
Mfr. Part No.:
IHL0205S05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

400mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 7

Isolation Voltage

5.2kV dc

Length

19.5mm

Depth

10mm

Width

7.2mm

Series

IHL02

Load Regulation

0.12

Maximum Temperature

+95°C

Standards Met

EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

Minimum Temperature

-40°C

COO (Country of Origin):
TW

XP Power - IHL Series of Isolated DC-DC Converters


XP Power IHA02 Series of DC-DC Converters offers a highly isolated solution to a wide range of applications. IHA02 Series provides 250 V ac working voltage, with single and dual output options enabling installations into a wide variety of single phase environments.

The IHA02 Series has been designed with new and existing applications in mind. XP Power has been designed utilising the industry standard SIP7 Package, making the IHA02 Series suitable for new or existing upgrades.

Features and Benefits

High Isolation of 5200 V, with working voltage of 250 V.

Offers single and dual output options.

Suitable for new and existing applications.

Utilises industry standard SIP 7 Package.

Wide operating range, with a full load of 65 °C.

Suitable for use with MOSFET and IGBT Drives, thanks to bipolar outputs.

MTBF rating of 2.5 MHrs.

XP Power Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy