Recom RPA60-FW DC/DC Converter, 24V/ 2.5 A, 36V Input, 9V Input 60 W, Through Hole, 105 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 124-4229
- Mfr. Part No.:
- RPA60-2424SFW/P
- Brand:
- Recom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-4229
- Mfr. Part No.:
- RPA60-2424SFW/P
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 24V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 2.5A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 5997000h | |
| Output Voltage Adjustment Range | -10 → 10 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV | |
| Maximum Output Power | 60W | |
| Package Type | DIP | |
| Standards/Approvals | No | |
| Length | 285mm | |
| Depth | 19mm | |
| Width | 27.6mm | |
| Series | RPA60-FW | |
| Efficiency | 93% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 24V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 9V | ||
Output Current 1 2.5A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 5997000h | ||
Output Voltage Adjustment Range -10 → 10 % | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV | ||
Maximum Output Power 60W | ||
Package Type DIP | ||
Standards/Approvals No | ||
Length 285mm | ||
Depth 19mm | ||
Width 27.6mm | ||
Series RPA60-FW | ||
Efficiency 93% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- TH
RECOM DC-DC Converter, 1.5kV DC Isolation Voltage, 93% Efficiency - RPA60-FW Series - RPA60-2424SFW/P
When you need a regulated power supply, let this DC-DC converter from RECOM run the show. It takes a wide input voltage range between 9 and 36V DC and converts it into a stable 24V DC output. This gives you the energy capacity to reliably run industrial equipment. Thanks to its short-circuit, overcurrent and overvoltage protection, you can rest assured attached devices won't be disrupted if there's a power spike. An efficiency of 93.3% means minimal power is lost during the conversion process. If your circuit board is jam-packed there's no need to stress, as this converter has Compact dimensions of 285 (L) x 27.6 (W) x 19mm (D).
• Non-conductive base plate reduces the risk of electric shocks during assembly
• Quick start-up time of 60ms, so it reacts almost instantly
• Low ripple and noise minimises the chance of interference with sensitive radio signals
• Flame-retardant housing that won't catch alight in the event of a fire
Applications
• Railway industry
• Automotive manufacturing
• Hospitals and medical centres
Is this DC-DC converter protected against overheating?
Yes. For safety, the device includes over-temperature protection, so it automatically shuts down your power supply if its casing temperature exceeds +105°C.
Related links
- Recom RPA60-FW DC/DC Converter 36V Input Through Hole
- Recom RPA60-FW DC/DC Converter 36V dc Input Through Hole
- Recom RPA60-FW DC/DC Converter 36V dc Input Through Hole
- Recom RPA60-FW DC/DC Converter 36V dc Input Through Hole
- Recom RPA60-FW DC-DC Converter 9 → 36 V dc Input Through Hole, +75°C Max Temp -40°C
- Recom RPA60-FW DC-DC Converter 9 → 36 V dc Input Through Hole, +75°C Max Temp -40°C
- Recom RP20 FW DC/DC Converter 24V dc Input Through Hole
- Recom RP20 FW DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
