XP Power Q DC/DC Converter, 8kV dc/ 62.5 μA, 5V dc Input, 0V dc Input, Through Hole, 0.5 W, 60 °C Max Temp -10 °C Min
- RS Stock No.:
- 123-8457
- Mfr. Part No.:
- Q80-5
- Brand:
- XP Power
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$566.03
(exc. GST)
$622.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $566.03 |
| 5 - 9 | $554.14 |
| 10 - 24 | $537.16 |
| 25 - 49 | $524.15 |
| 50 + | $512.82 |
*price indicative
- RS Stock No.:
- 123-8457
- Mfr. Part No.:
- Q80-5
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 8kV dc | |
| Minimum Input Voltage | 0V dc | |
| Maximum Input Voltage | 5V dc | |
| Output Current 1 | 62.5μA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 3000000h | |
| Output Voltage Adjustment Range | ±10 % | |
| Ripple and Noise | 1% Pk-Pk | |
| Isolation Voltage | 500V dc | |
| Maximum Output Power | 0.5W | |
| Depth | 12.7mm | |
| Series | Q | |
| Width | 12.7mm | |
| Standards/Approvals | No | |
| Weight | 28.3g | |
| Length | 12.7mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 8kV dc | ||
Minimum Input Voltage 0V dc | ||
Maximum Input Voltage 5V dc | ||
Output Current 1 62.5μA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 3000000h | ||
Output Voltage Adjustment Range ±10 % | ||
Ripple and Noise 1% Pk-Pk | ||
Isolation Voltage 500V dc | ||
Maximum Output Power 0.5W | ||
Depth 12.7mm | ||
Series Q | ||
Width 12.7mm | ||
Standards/Approvals No | ||
Weight 28.3g | ||
Length 12.7mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
XP Power Isolated DC to High Voltage DC Converters Q Series
The Q Series DC to high voltage DC converters are ultra miniature and highly reliable. The converter is ideal for applications requiring small size and weight.
Features and Benefits
Ultra miniature case size
Reliable
External components not required
Low ripple and EMI/RFI
Input/output proportion
Input/output isolation
Low leakage current
Coupling capacitance low input/output
Short circuit protection
Control pin
Applications:
Avalanche photodiodes
Photomultiplier tubes
Light sources
Piezo devices
Sustaining Ion pumps
Electrophoresis
Printers
Igniters
Capacitor charging
Isolated DC to High Voltage DC Converters
Standards
UL, RoHS
Related links
- XP Power Q DC/DC Converter 5V dc Input Through Hole 60 °C Max Temp -10 °C Min
- XP Power Q DC/DC Converter 5V dc Input Through Hole 60 °C Max Temp -10 °C Min
- XP Power Q DC/DC Converter 5V dc Input Through Hole 60 °C Max Temp -10 °C Min
- XP Power Q DC/DC Converter 5V dc Input Through Hole 60 °C Max Temp -25 °C Min
- XP Power Q DC/DC Converter 5V dc Input Through Hole 60 °C Max Temp -25 °C Min
- XP Power Q DC/DC Converter 5V dc Input Through Hole 60 °C Max Temp -25 °C Min
- XP Power Q DC/DC Converter 5V dc Input Through Hole 60 °C Max Temp -25 °C Min
- XP Power Q DC/DC Converter 12V dc Input Through Hole 60 °C Max Temp -25 °C Min
