XP Power Q DC/DC Converter, -3kV dc/ 167 μA, 5V dc Input, 0V dc Input, Through Hole, 0.5 W, 60 °C Max Temp -25 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$416.61

(exc. GST)

$458.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$416.61
5 - 9$404.10
10 - 24$391.61
25 - 49$383.28
50 +$374.91

*price indicative

RS Stock No.:
123-8451
Mfr. Part No.:
Q30N-5
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

-3kV dc

Product Type

DC/DC Converter

Maximum Input Voltage

5V dc

Minimum Input Voltage

0V dc

Output Current 1

167μA

Mount Type

Through Hole

Number of Outputs

1

MTBF

3000000h

Ripple and Noise

0.5% Pk-Pk

Output Voltage Adjustment Range

±10 %

Isolation Voltage

500V dc

Maximum Output Power

0.5W

Length

12.7mm

Depth

12.7mm

Weight

4.3g

Series

Q

Standards/Approvals

No

Width

12.7mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

COO (Country of Origin):
VN

XP Power Isolated DC to High Voltage DC Converters Q Series


The Q Series DC to high voltage DC converters are ultra miniature and highly reliable. The converter is ideal for applications requiring small size and weight.

Features and Benefits


Ultra miniature case size

Reliable

External components not required

Low ripple and EMI/RFI

Input/output proportion

Input/output isolation

Low leakage current

Coupling capacitance low input/output

Short circuit protection

Control pin

Applications:


Avalanche photodiodes

Photomultiplier tubes

Light sources

Piezo devices

Sustaining Ion pumps

Electrophoresis

Printers

Igniters

Capacitor charging

Isolated DC to High Voltage DC Converters


Standards

UL, RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy