XP Power CB DC/DC Converter, 10kV, -10 kV/, 16V dc Input 100 μA, 11.5V Input, 1 W, PCB, 60 °C Max Temp -10 °C Min Temp
- RS Stock No.:
- 123-8389
- Distrelec Article No.:
- 302-24-365
- Mfr. Part No.:
- CB101N
- Brand:
- XP Power
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$846.90
(exc. GST)
$931.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 03 December 2026
- Plus 10 unit(s) shipping from 17 December 2026
- Plus 3 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $846.90 |
| 5 - 9 | $836.53 |
| 10 - 24 | $817.00 |
| 25 - 49 | $795.03 |
| 50 + | $772.43 |
*price indicative
- RS Stock No.:
- 123-8389
- Distrelec Article No.:
- 302-24-365
- Mfr. Part No.:
- CB101N
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 10kV, -10kV | |
| Minimum Input Voltage | 11.5V | |
| Maximum Input Voltage | 16V dc | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| MTBF | 2600000h | |
| Ripple and Noise | 0.1% | |
| Output Current 1 | 100μA | |
| Number of Pins | 8 | |
| Maximum Output Power | 1W | |
| Width | 31.75mm | |
| Standards/Approvals | 94V-0, UL, RoHS | |
| Weight | 85g | |
| Length | 76.2mm | |
| Depth | 600μm | |
| Series | CB | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 10kV, -10kV | ||
Minimum Input Voltage 11.5V | ||
Maximum Input Voltage 16V dc | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
MTBF 2600000h | ||
Ripple and Noise 0.1% | ||
Output Current 1 100μA | ||
Number of Pins 8 | ||
Maximum Output Power 1W | ||
Width 31.75mm | ||
Standards/Approvals 94V-0, UL, RoHS | ||
Weight 85g | ||
Length 76.2mm | ||
Depth 600μm | ||
Series CB | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- US
XP Power DC-High Voltage DC Non Isolated CB Series Converters
The CB series converters are miniature, regulated high-voltage power supply. CB converters provide clean reliable high voltage shielded PC mount package. CB Series are ideal for integrating into small, sensitive equipment.
Features and Benefits
• Regulated
• Quasi-Sinewave Oscillator, low noise
• Compact size
• Programmable output 0% to 100%
• High Stability
• 11.5V to 16V Wide input range
• Very Low EMI/RFI
• Reliable
• Case - Plated steel with isolated case ground
• Sealed
• Calibration external gain adjust
• Built in programming voltage - Overvoltage protection
• 5 V reference voltage built in
• Thermal shutdown built in
Applications:
Electrophoresis
Capacitor charging
Field generation
Spectrometry
Deflection plates
Test instrumentation
Image intensifier
XP POWER DC - High Voltage DC Non Isolated Converters
Standards
UL, 94V-0, RoHS
Related links
- XP Power CB DC/DC Converter 10000 V/ 11.5V Input PCB, 60 °C Max Temp -10 °C Min Temp
- XP Power C DC/DC Converter 8 kV/ 11.5V Input PCB 60 °C Max Temp -10 °C Min
- XP Power Q DC/DC Converter 5V dc Input Through Hole 60 °C Max Temp -10 °C Min
- XP Power Q DC/DC Converter 5V dc Input Through Hole 60 °C Max Temp -10 °C Min
- XP Power C DC/DC Converter 16V Input 10 mA 1 W 60 °C Max Temp -10 °C Min Temp
- XP Power C DC/DC Converter 16V dc Input 1 W 60 °C Max Temp -10 °C Min Temp
- XP Power C DC/DC Converter 16 V dc/ 11.5V Input PCB, 60 °C Max Temp -10 °C Min
- XP Power C DC/DC Converter 8000 V/ 11.5V Input PCB, 60 °C Max Temp -10 °C Min Temp
