XP Power Ag DC/DC Converter, 100V dc/ 10 mA, 5V dc Input, 0V dc Input, Surface, 1 W, 75 °C Max Temp -25 °C Min Temp

Get a bulk buy discount

Add 5 more to save $18.70

View bulk pricing options

Subtotal (1 unit)*

$151.84

(exc. GST)

$167.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$151.84-
5 - 9$148.10$18.70
10 - 24$142.73$91.10
25 - 49$139.70$303.50
50 +$136.66$759.00

*price indicative

RS Stock No.:
123-8314
Mfr. Part No.:
AG01P-5
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

100V dc

Product Type

DC/DC Converter

Maximum Input Voltage

5V dc

Minimum Input Voltage

0V dc

Output Current 1

10mA

Mount Type

Surface

MTBF

1862000h

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Ripple and Noise

5% Pk-Pk

Isolation Voltage

500V

Maximum Output Power

1W

Package Type

Surface Mount

Depth

6.35mm

Length

23.37mm

Width

17.53mm

Weight

5.7g

Standards/Approvals

No

Series

Ag

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
VN

XP Power Isolated DC to High Voltage DC Converters A Series


The A Series power isolated DC to high voltage DC converters are ultra miniature. These converters are ideal for applications where minimal size and weight are required.

Features and Benefits


Input/Output proportional

Quasi-sinewave Oscillator

Control Pin

Current - Low leakage

Low Output/Input Capacitance

Galvanic Input to Output isolation

1 minute minimum short circuit protection

No minimum load required 2

External componenents not required

Applications


Avalanche photodiodes

Capacitor charging

Electrophoresis

Photomultiplier tubes

Piezo Devices

Mass spectrometry

Sustaining Ion pumps

Isolated DC to High Voltage DC Converters


Standards

UL, RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy