XP Power JSE08 DC-DC Converter, 15V dc/ 535mA Output, 18 → 36 V dc Input, 8W, Through Hole, +105°C Max Temp
- RS Stock No.:
- 123-1170
- Mfr. Part No.:
- JSE0824S15
- Brand:
- XP Power
On back order for despatch 07/01/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$49.63
(exc. GST)
$54.59
(inc. GST)
Units | Per unit |
1 - 4 | $49.63 |
5 - 9 | $48.14 |
10 - 24 | $46.66 |
25 - 49 | $45.66 |
50 + | $44.66 |
- RS Stock No.:
- 123-1170
- Mfr. Part No.:
- JSE0824S15
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - JSE08 Series of Isolated DC-DC Converters
The JSE08 series from XP Power offers a highly reliable range of regulated single and dual output, 8 W, isolated DC-DC converters. The series has been designed in a DIP16 package, features a 2:1 input range and meets all ITE safety approvals. These compact DC-DC converters also attribute high power density, 1500 VDC in isolation and a wide -40 °C to +105 °C operating temperature range.
8 W, isolated DC-DC converters
2:1 Input range
Regulated single and dual outputs
DIP16 package
1500 VDC in isolation
ITE safety approved
Wide -40 °C to +105 °C operating temperature range
2:1 Input range
Regulated single and dual outputs
DIP16 package
1500 VDC in isolation
ITE safety approved
Wide -40 °C to +105 °C operating temperature range
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power - Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 8W |
Input Voltage Nominal | 24 V dc |
Output Current | 535mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 16 |
Isolation Voltage | 1.5kV dc |
Width | 13.7mm |
Length | 23.8mm |
Depth | 8mm |
Series | JSE08 |
Load Regulation | ±1% |
Maximum Temperature | +105°C |
Minimum Temperature | -40°C |
Efficiency | 85% |
Related links
- Infineon TLF35584QKVS1XUMA2 DC-DC DC-DC Converter 64-Pin, LQFP
- TRACOPOWER TEN 8 DC-DC Converter 18 → 36 V dc Input Through Hole,...
- TRACOPOWER TEL 8 DC-DC Converter 18 → 24 V dc Input Through Hole,...
- TRACOPOWER TEL 8WI DC-DC Converter 18 → 75 V dc Input Through...
- DC-DC DC-DC Converter PQFN
- XP Power JWE08 DC-DC Converter 18 → 75 V dc Input Through Hole,...
- Renesas Electronics ISL6314 DC-DC Converter -0.3 → 6 V dc Input
- Renesas Electronics ISL6537A DC-DC Converter -0.3 → 7 V dc Input