XP Power JCA DC/DC Converter, 15V, -15 V/ 140 mA, 9V dc Input, 4.5V Input 4 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 122-8708
- Mfr. Part No.:
- JCA0405D03
- Brand:
- XP Power
This image is representative of the product range
Get a bulk buy discount
Add 4 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$62.02
(exc. GST)
$68.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 3 | $62.02 | - |
| 4 - 7 | $60.47 | 2% |
| 8 + | $59.63 | 3% |
*price indicative
- RS Stock No.:
- 122-8708
- Mfr. Part No.:
- JCA0405D03
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 15V, -15V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 9V dc | |
| Output Current 1 | 140mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 2 | |
| Number of Pins | 24 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 4W | |
| Package Type | DIP | |
| Length | 25.4mm | |
| Depth | 10mm | |
| Series | JCA | |
| Width | 20.3mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 83% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 15V, -15V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 9V dc | ||
Output Current 1 140mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1000000h | ||
Number of Outputs 2 | ||
Number of Pins 24 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 4W | ||
Package Type DIP | ||
Length 25.4mm | ||
Depth 10mm | ||
Series JCA | ||
Width 20.3mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 100°C | ||
Efficiency 83% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - JCA 4/6 Series of DC-DC Converters
The JCA 4/6 series from XP Power offers a highly reliable range of single and dual output, 4/6 W, isolated DC-DC converters. The series has been designed in a 1.0 x 0.8 metal package, with an industry standard pin out and features a 2:1 input range. These Compact DC-DC converters also attribute a wide -40 °C to +100 °C operating temperature range and has been completely UL and TUV approved.
4/6 W, Isolated DC-DC converters
Single and dual output
2:1 input range
Compact 1.0 x 0.8 metal package
Wide -40 °C to +100 °C operating temperature range
Completely UL and TUV approved
XP Power Isolated DC-DC Converters
- RS Stock No. 1228686
- Mfr. Part No. JCA0305D01
Each
$37.11
- RS Stock No. 1228686P
- Mfr. Part No. JCA0305D01
Each (Supplied in a Tube)
$37.11
- RS Stock No. 1226979
- Mfr. Part No. IM2415S
Each
$23.56
- RS Stock No. 1228640
- Mfr. Part No. IZ0512S
Each
$21.95
Related links
- XP Power JCA DC/DC Converter -15 V/ 140 mA 4.5V Input 4 W 100 °C Max Temp -40 °C Min
- XP Power JCA DC/DC Converter -15 V/ 100 mA 4.5V Input 3 W 100 °C Max Temp -40 °C Min
- XP Power JCA DC/DC Converter 9V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCA DC/DC Converter 9V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITX DC/DC Converter -15 V/ 200 mA 4.5V Input 6 W 90 °C Max Temp -40 °C Min
- XP Power ITW DC/DC Converter -15 V/ 33 mA 4.5V Input 1 W 105 °C Max Temp -40 °C Min
- XP Power JCA DC/DC Converter -15 V/ 100 mA 9V Input 3 W 100 °C Max Temp -40 °C Min
- XP Power JCA DC/DC Converter -5 V/ 400 mA 4.5V Input 4 W 100 °C Max Temp -40 °C Min











