XP Power JCA DC/DC Converter, 12V, -12 V/ 130 mA, 36V dc Input, 18V Input 3 W, Through Hole, 100 °C Max Temp -40 °C Min

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
122-8698
Distrelec Article No.:
302-41-644
Mfr. Part No.:
JCA0324D02
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Series

JCA

Product Type

DC/DC Converter

Output Voltage 1

12 V, -12 V

Output Current 1

130 mA

Maximum Input Voltage

36 V dc

Minimum Input Voltage

18 V

Maximum Output Power

3 W

Mount Type

Through Hole

Maximum Operating Temperature

100 °C

Minimum Operating Temperature

-40 °C

Number of Pins

24

Package Type

DIP

Depth

10 mm

Distrelec Product Id

302-41-644

Efficiency

77 %

Input Ratio

2:1

Isolation Voltage

1.5 kV dc

Length

25.4 mm

MTBF

2000000 h

Number of Outputs

2

Standards/Approvals

No

Width

20.3 mm

COO (Country of Origin):
TW

XP Power - JCA 2/3 Series of DC-DC Converters


The JCA 2/3 series from XP Power offers a highly reliable range of single and dual output, 2/3 W, isolated DC-DC converters. The series has been designed in a 1.0” x 0.8” metal package, with an industry standard pin out and features a 2:1 input range. These compact DC-DC converters also attribute a wide -40 °C to +100 °C operating temperature range and has been completely UL and TUV approved.

2/3 W, Isolated DC-DC converters

Single and dual output

2:1 input range

Compact 1.0” x 0.8” metal package

Wide -40 °C to +100 °C operating temperature range

Completely UL and TUV approved

XP Power Isolated DC-DC Converters


Each (In a Bag of 2)
$10.955
Each (In a Bag of 2)
$11.095
  • RS Stock No. 0204850
  • Mfr. Part No. 400EP18A
Each
$26.38
Each (In a Bag of 2)
$11.035

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy