XP Power JCA DC/DC Converter, 15V dc/ 660 mA, 36V dc Input, 18V Input 10 W, Through Hole, 100 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 16 units)*

$924.77

(exc. GST)

$1,017.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$924.77$57.798-
2 - 3$904.41$56.5262%
4 +$885.00$55.3134%

*price indicative

RS Stock No.:
162-1370
Mfr. Part No.:
JCA1024S15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

660mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

950000h

Isolation Voltage

1.5kV dc

Number of Pins

24

Maximum Output Power

10W

Package Type

DIP

Series

JCA

Standards/Approvals

No

Width

20.3mm

Length

25.4mm

Depth

10mm

Minimum Operating Temperature

-40°C

Efficiency

90%

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW

XP Power - JCA Series of 10 W Isolated DC-DC Converters


The JCA series from XP Power offers a highly reliable range of single and dual output, 10 W, isolated DC-DC converters. The series attributes 1500 VDC input to output with Basic insulation, 500 VDC input to case and 500 VDC output to case. The range is available in a Compact 1.0” x 0.8” metal package, has a 2:1 input range and has been fully UL and TUV approved.

10 W, isolated DC-DC converters

Compact metal 1.0” x 0.8” package

2:1 input range

1500 VDC input to output with Basic insulation

500 VDC input to case, 500 VDC output to case

Single and dual output

High efficiency up to 85%

-40 °C to +100 °C Operating temperature

Board mount

Industry standard pin out

UL and TUV approved

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy