XP Power JCH DC-DC Converter, 12V dc/ 833mA Output, 36 → 72 V dc Input, 10W, Through Hole, +100°C Max Temp -40°C
- RS Stock No.:
- 122-8207
- Mfr. Part No.:
- JCH1048S12
- Brand:
- XP Power
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$38.17
(exc. GST)
$41.99
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $38.17 | - |
| 3 - 4 | $37.21 | 2% |
| 5 + | $36.65 | 3% |
*price indicative
- RS Stock No.:
- 122-8207
- Mfr. Part No.:
- JCH1048S12
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 36 → 72 V dc | |
| Power Rating | 10W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 833mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±1% | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 10.16mm | |
| Width | 25.4mm | |
| Length | 50.8mm | |
| Series | JCH | |
| Load Regulation | ±0.5% | |
| Efficiency | 84% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 12V dc | ||
Input Voltage Range 36 → 72 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 833mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±1% | ||
Isolation Voltage 1.5kV dc | ||
Depth 10.16mm | ||
Width 25.4mm | ||
Length 50.8mm | ||
Series JCH | ||
Load Regulation ±0.5% | ||
Efficiency 84% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +100°C | ||
- COO (Country of Origin):
- TW
XP Power - JCH Series of 10 W Isolated DC-DC Converters
The JCH series from XP Power offers a highly reliable range of single and dual output, 10 W, isolated DC-DC converters. This compact range attributes 1500 VDC in isolation, a 2:1 input range and continuous short circuit protection. The series is completely convection-cooled in an industry standard package and has a high efficiency of up to 86%.
10 W, isolated DC-DC converters
Compact, industry standard package
2:1 input range
1500 VDC in isolation
Single and dual output
High efficiency up to 86%
Board mount
-40 °C to +100 °C Operating temperature
Convection-cooled
XP Power - Isolated DC-DC Converters
Related links
- XP Power JCH DC/DC Converter 72V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCH DC-DC Converter 9 → 18 V dc Input Through Hole, +100°C Max Temp
- XP Power JCH DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCH DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCH DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCH DC/DC Converter 18V dc Input Through Hole
- XP Power JCH DC/DC Converter 36V dc Input Through Hole
- XP Power JCH DC/DC Converter 36V dc Input Through Hole
