XP Power JCK DC/DC Converter, 15V dc/ 2.67 A, 18V dc Input, 9V Input 40 W, Through Hole, 70 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 122-7446
- Mfr. Part No.:
- JCK4012S15
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-7446
- Mfr. Part No.:
- JCK4012S15
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 2.67A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 330000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 9/18 V | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 40W | |
| Depth | 10.16mm | |
| Length | 50.8mm | |
| Standards/Approvals | No | |
| Series | JCK | |
| Width | 25.4mm | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 91% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 2.67A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 330000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 9/18 V | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV dc | ||
Package Type DIP | ||
Maximum Output Power 40W | ||
Depth 10.16mm | ||
Length 50.8mm | ||
Standards/Approvals No | ||
Series JCK | ||
Width 25.4mm | ||
Maximum Operating Temperature 70°C | ||
Efficiency 91% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - JCK40 Series of Isolated DC-DC Converters
The JCK40 series from XP Power offers a highly reliable range of 40 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 92%. These Compact DC-DC converters have a 2:1 input range and also feature remote on/off settings.
40 W, isolated DC-DC converters
1600 VDC isolation
2:1 input range
Single and dual outputs
Remote on/off
-40 °C to +70 °C Operating temperature
High efficiency up to 92%
Very high power density
Board mount
XP Power - DC-DC Converters
Related links
- XP Power JCK DC/DC Converter 18V dc Input Through Hole
- XP Power JCK DC/DC Converter 36V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- XP Power JCK DC/DC Converter 18V dc Input Through Hole
- XP Power JCK DC/DC Converter -15 V/ 0.5 A 9V Input 15 W 100 °C Max Temp -40 °C Min
- XP Power JCK DC/DC Converter 18V dc Input Through Hole
- XP Power JCK DC/DC Converter -15 V/ 1 A 9V Input 30 W 100 °C Max Temp -40 °C Min
- XP Power JCK DC/DC Converter 18V dc Input Through Hole
- XP Power JCK DC/DC Converter 18V dc Input Through Hole
