XP Power JCK DC/DC Converter, 15V, -15 V/ 500 mA, 36V dc Input, 19V Input 15 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 122-7418
- Distrelec Article No.:
- 302-24-619
- Mfr. Part No.:
- JCK1524D15
- Brand:
- XP Power
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save $1.80
View bulk pricing optionsSubtotal (1 unit)*
$49.47
(exc. GST)
$54.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $49.47 | - |
| 3 - 4 | $48.87 | $1.80 |
| 5 + | $47.72 | $8.75 |
*price indicative
- RS Stock No.:
- 122-7418
- Distrelec Article No.:
- 302-24-619
- Mfr. Part No.:
- JCK1524D15
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V, -15V | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 19V | |
| Output Current 1 | 500mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1100000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 18/36 V | |
| Number of Pins | 5 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 15W | |
| Package Type | DIP | |
| Length | 50.8mm | |
| Depth | 10.16mm | |
| Series | JCK | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V, -15V | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 19V | ||
Output Current 1 500mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1100000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 18/36 V | ||
Number of Pins 5 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 15W | ||
Package Type DIP | ||
Length 50.8mm | ||
Depth 10.16mm | ||
Series JCK | ||
Width 25.4mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Efficiency 88% | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
XP Power - JCK15 Series of Isolated DC-DC Converters
The JCK15 series from XP Power offers a highly reliable range of 15 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1500 VDC in isolation and a high efficiency of up to 89%. These Compact DC-DC converters have a 2:1 input range and also feature continuous short circuit protection.
15 W, isolated DC-DC converters
1500 VDC isolation
2:1 input range
Single and dual outputs
-40 °C to +100 °C Operating temperature
Continuous short circuit protection
High efficiency up to 89%
Board mount
XP Power - DC-DC Converters
Related links
- XP Power JCK DC/DC Converter -15 V/ 0.5 A 19V Input 15 W 100 °C Max Temp -40 °C Min
- XP Power JCK DC/DC Converter 36V dc Input Through Hole
- XP Power JCK DC/DC Converter -12 V/ 0.63 A 19V Input 15 W 100 °C Max Temp -40 °C Min
- XP Power JCK DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCK DC/DC Converter 36V dc Input Through Hole
- XP Power JCK DC/DC Converter -15 V/ 0.5 A 9V Input 15 W 100 °C Max Temp -40 °C Min
- XP Power JCK DC/DC Converter -15 V/ 1 A 36V Input 30 W 100 °C Max Temp -40 °C Min
- XP Power JCK DC/DC Converter -15 V/ 2.33 A 18V Input 40 W 70 °C Max Temp -40 °C Min
