XP Power ISC DC-DC Converter, 12V dc/ 250mA Output, 18 → 75 V dc Input, 3W, Surface Mount, +100°C Max Temp -40°C

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-7336
Mfr. Part No.:
ISC0348S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

3W

Input Voltage Nominal

48 V dc

Output Current

250mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

1.5kV dc

Length

24mm

Width

13.7mm

Depth

8mm

Series

ISC

Load Regulation

±1.2%

Minimum Temperature

-40°C

Standards Met

CB, EN 55022, IEC 60950-1, IPC/JEDEC J-STD-020D.1, ITE, MIL-HDBK-217F, UL/cUL 60950-1

Maximum Temperature

+100°C

Efficiency

80%

COO (Country of Origin):
TW

XP Power - ISC03 Series of Isolated DC-DC Converters


The ISC03 series from XP Power offers a highly reliable range of regulated single and dual output, 3 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in a compact SMD package, with a tape and reel option also available. These compact DC-DC converters have a wide 4:1 input range, feature remote on/off settings and have an operating temperature from -40 °C to +100 °C.

1 W, isolated DC-DC converters

1500 VDC in isolation

Wide 4:1 input range

Regulated single and dual output

-40 °C to +95 °C Operating temperature

Remote on/off

Compact SMD package

Tape and reel package also available

Up to 80% efficiency

Board mount

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy