XP Power ISA DC/DC Converter, 21.6V dc, 26.4 V dc/, 21.6V dc Input 1 W, Surface, +105 °C Max Temp -40 °C Min Temp SMD
- RS Stock No.:
- 122-7296
- Mfr. Part No.:
- ISA2409
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-7296
- Mfr. Part No.:
- ISA2409
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Series | ISA | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 21.6 V dc, 26.4 V dc | |
| Minimum Input Voltage | 21.6 V dc | |
| Maximum Output Power | 1 W | |
| Mount Type | Surface | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Package Type | SMD | |
| Depth | 7 mm | |
| Efficiency | 80 % | |
| Isolation Voltage | 1.5 kV dc | |
| Length | 15.24 mm | |
| Number of Outputs | 2 | |
| Standards/Approvals | EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | |
| Width | 8.3 mm | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Series ISA | ||
Product Type DC/DC Converter | ||
Output Voltage 1 21.6 V dc, 26.4 V dc | ||
Minimum Input Voltage 21.6 V dc | ||
Maximum Output Power 1 W | ||
Mount Type Surface | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
Package Type SMD | ||
Depth 7 mm | ||
Efficiency 80 % | ||
Isolation Voltage 1.5 kV dc | ||
Length 15.24 mm | ||
Number of Outputs 2 | ||
Standards/Approvals EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | ||
Width 8.3 mm | ||
- COO (Country of Origin):
- CN
XP Power - ISA Series of Isolated DC-DC Converters
The ISA series from XP Power offers a highly reliable range of dual output, 1 W, isolated DC-DC converters. The series has been designed in a Compact SMD package, features 1500 VDC in isolation with a separate 3000 VDC option available. These Compact DC-DC converters have an operating temperature from -40 °C to +105 °C.
1 W, isolated DC-DC converters
1500 VDC in isolation, 3000 VDC option available
Dual output
-40 °C to +105 °C Operating temperature
Up to 82% efficiency
Compact SMD package
Board mount
XP Power - DC-DC Converters
Related links
- XP Power ISA DC/DC Converter 26.4 V dc/ -40 °C Max Temp SMD
- XP Power ISA DC/DC Converter 13.2 V dc/ -40 °C Max Temp SMD
- XP Power DC/DC Converter 26.4 V dc/ -40 °C Max Temp SMD
- XP Power ISA DC-DC Converter 21.6 → 26.4 V dc Input Surface Mount, +105°C Max Temp
- XP Power ISA DC-DC Converter 21.6 → 26.4 V dc Input Surface Mount, +105°C Max Temp
- XP Power ISA DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +105°C Max Temp
- XP Power ISA DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +105°C Max Temp
- XP Power ISA DC/DC Converter 3.63V dc Input Surface
