XP Power IQ DC-DC Converter, 15V dc/ 67mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 122-7034
- Mfr. Part No.:
- IQ0515SA
- Brand:
- XP Power
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-7034
- Mfr. Part No.:
- IQ0515SA
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 4.5 → 5.5 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 67mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 1kV dc | |
| Width | 6mm | |
| Depth | 10mm | |
| Length | 19.5mm | |
| Series | IQ | |
| Load Regulation | Maximum of 5% | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 15V dc | ||
Input Voltage Range 4.5 → 5.5 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 67mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 1kV dc | ||
Width 6mm | ||
Depth 10mm | ||
Length 19.5mm | ||
Series IQ | ||
Load Regulation Maximum of 5% | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Efficiency 87% | ||
- COO (Country of Origin):
- TW
XP Power - IQ Series of Isolated DC-DC Converters
The IQ series from XP Power offers a highly reliable range of semi-regulated, single and dual output, 1 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP package. These compact DC-DC converters also feature a high efficiency of up to 89%, remote on/off settings and continuous short circuit protection.
3 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Semi-regulated single and dual output
-40 °C to +85 °C Operating temperature
Industry standard SIP packaging
High efficiency of up to 89%
Convection-cooled
XP Power - Isolated DC-DC Converters
- RS Stock No. 8776821
Each (In a Pack of 4)
$193.983
- RS Stock No. 0583072
- Mfr. Part No. A9010065
Each
$33.93
- RS Stock No. 8047524
- Mfr. Part No. 2955603
Each (In a Pack of 10)
$12.32
- RS Stock No. 1222172
- Mfr. Part No. 51K404-200N5
Each
$34.83
Related links
- XP Power IQ DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C Max Temp -40°C
- XP Power IQ DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C Max Temp -40°C
- XP Power IQ DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C Max Temp -40°C
- Murata Power Solutions MTE1 DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +85°C
- Murata Power Solutions NMS DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +70°C
- Murata Power Solutions NTH DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount,
- XP Power ITW DC-DC Converter 36 → 75 V dc Input Through Hole, +105°C Max Temp -40°C
- XP Power ITW DC-DC Converter 18 → 36 V dc Input Through Hole, +105°C Max Temp -40°C












