XP Power ITW DC-DC Converter, 15V dc/ 67mA Output, 18 → 36 V dc Input, 1W, Through Hole, +105°C Max Temp -40°C
- RS Stock No.:
- 122-6088
- Distrelec Article No.:
- 302-24-565
- Mfr. Part No.:
- ITW2415SA
- Brand:
- XP Power
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-6088
- Distrelec Article No.:
- 302-24-565
- Mfr. Part No.:
- ITW2415SA
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 67mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP 6 | |
| Isolation Voltage | 1.5kV dc | |
| Length | 17mm | |
| Depth | 11mm | |
| Width | 7.62mm | |
| Series | ITW | |
| Load Regulation | ±1% | |
| Standards Met | EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 15V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 67mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP 6 | ||
Isolation Voltage 1.5kV dc | ||
Length 17mm | ||
Depth 11mm | ||
Width 7.62mm | ||
Series ITW | ||
Load Regulation ±1% | ||
Standards Met EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F | ||
Minimum Temperature -40°C | ||
Maximum Temperature +105°C | ||
- COO (Country of Origin):
- TW
XP Power - ITW Series Isolated DC-DC Converter
XP Power ITW series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITW series comes as a single or dual output converter.
Features and Benefits
Single & dual output.
No minimum load requirement, with a fully regulated output.
SMD Package.
Industry standard pinout.
Wide operating temperature of -40°C to +105°C.
XP Power - Isolated DC-DC Converters
Related links
- XP Power ITW DC-DC Converter 9 → 18 V dc Input Through Hole, +105°C Max Temp -40°C
- XP Power ITW DC-DC Converter 36 → 75 V dc Input Through Hole, +105°C Max Temp -40°C
- XP Power ITW DC/DC Converter 36V dc Input Through Hole
- XP Power ITW DC-DC Converter 4.5 → 9 V dc Input Through Hole, +105°C Max Temp -40°C
- XP Power IEU02 DC-DC Converter 18 → 36 V dc Input Through Hole, +95°C Max Temp
- XP Power ITW DC-DC Converter 36 → 75 V dc Input Through Hole, +105°C Max Temp -40°C
- XP Power ITW DC-DC Converter 36 → 75 V dc Input Through Hole, +105°C Max Temp -40°C
- XP Power ITW DC-DC Converter 9 → 18 V dc Input Through Hole, +105°C Max Temp -40°C
