XP Power IP DC/DC Converter, 5V dc/ 600 mA, 75V dc Input, 18V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 122-7013
- Distrelec Article No.:
- 302-24-534
- Mfr. Part No.:
- IP4805SA
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-7013
- Distrelec Article No.:
- 302-24-534
- Mfr. Part No.:
- IP4805SA
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 600mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 1700000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 8 | |
| Maximum Output Power | 3W | |
| Package Type | SIP | |
| Width | 9.2mm | |
| Standards/Approvals | No | |
| Length | 21.85mm | |
| Depth | 11.1mm | |
| Series | IP | |
| Efficiency | 78% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 600mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 1700000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 8 | ||
Maximum Output Power 3W | ||
Package Type SIP | ||
Width 9.2mm | ||
Standards/Approvals No | ||
Length 21.85mm | ||
Depth 11.1mm | ||
Series IP | ||
Efficiency 78% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - IP Series of Isolated DC-DC Converters
The IP series from XP Power offers a highly reliable range of regulated single and dual output, 3 W, isolated DC-DC converters. The series attributes a wide 4:1 input range, 1600 VDC in isolation and is available in an industry standard SIP package. These compact DC-DC converters also feature a high efficiency of up to 82%, remote on/off settings and continuous short circuit protection.
3 W, isolated DC-DC converters
1500 VDC in isolation
Regulated single and dual output
-40 °C to +85 °C Operating temperature
Industry standard SIP packaging
Up to 82% efficiency
Remote on/off settings
Continuous short circuit protection
XP Power - Isolated DC-DC Converters
Related links
- XP Power IP DC/DC Converter 75V dc Input Through Hole
- XP Power IP DC/DC Converter 75V dc Input Through Hole
- XP Power IP DC/DC Converter 75V dc Input Through Hole
- XP Power IP DC/DC Converter 75V dc Input Through Hole
- XP Power IP DC/DC Converter 18V dc Input Through Hole
- XP Power IP DC/DC Converter 18V dc Input Through Hole
- XP Power IP DC/DC Converter 18V dc Input Through Hole
- XP Power IP DC/DC Converter 36V dc Input Through Hole
