XP Power IP DC/DC Converter, 12V dc/ 250 mA, 75V dc Input, 18V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 167-2570
- Distrelec Article No.:
- 304-40-263
- Mfr. Part No.:
- IP4812SA
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-2570
- Distrelec Article No.:
- 304-40-263
- Mfr. Part No.:
- IP4812SA
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 250mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 1700000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 8 | |
| Package Type | SIP | |
| Maximum Output Power | 3W | |
| Length | 21.85mm | |
| Depth | 11.1mm | |
| Width | 9.2mm | |
| Series | IP | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 80% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 250mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 1700000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 8 | ||
Package Type SIP | ||
Maximum Output Power 3W | ||
Length 21.85mm | ||
Depth 11.1mm | ||
Width 9.2mm | ||
Series IP | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Efficiency 80% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - IP Series of Isolated DC-DC Converters
The IP series from XP Power offers a highly reliable range of regulated single and dual output, 3 W, isolated DC-DC converters. The series attributes a wide 4:1 input range, 1600 VDC in isolation and is available in an industry standard SIP package. These compact DC-DC converters also feature a high efficiency of up to 82%, remote on/off settings and continuous short circuit protection.
3 W, isolated DC-DC converters
1500 VDC in isolation
Regulated single and dual output
-40 °C to +85 °C Operating temperature
Industry standard SIP packaging
Up to 82% efficiency
Remote on/off settings
Continuous short circuit protection
XP Power - Isolated DC-DC Converters
- RS Stock No. 2134215
- Mfr. Part No. ITU0348S12
Each
$20.10
- RS Stock No. 1224601
- Mfr. Part No. RDD0824S12
Each
$63.44
- RS Stock No. 1224591
- Mfr. Part No. RDD08110D12
Each
$68.35
- RS Stock No. 1224601P
- Mfr. Part No. RDD0824S12
Each (Supplied in a Tube)
$63.44
Related links
- XP Power IP DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max Temp -40°C
- XP Power IP DC/DC Converter 75V dc Input Through Hole
- XP Power IP DC/DC Converter 75V dc Input Through Hole
- XP Power IP DC/DC Converter 75V dc Input Through Hole
- XP Power IP DC/DC Converter 18V dc Input Through Hole
- XP Power IP DC/DC Converter 18V dc Input Through Hole
- XP Power IP DC/DC Converter -12 V/ 125 mA 4.5V Input 3 W 85 °C Max Temp -40 °C Min
- XP Power IP DC/DC Converter 36V dc Input Through Hole











