XP Power IP DC-DC Converter, ±15V dc/ ±100mA Output, 4.5 → 18 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-6995
Mfr. Part No.:
IP1215S
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

±15V dc

Input Voltage Range

4.5 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

±100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

1.6kV dc

Depth

11.1mm

Width

9.2mm

Length

21.85mm

Series

IP

Load Regulation

±1%

Efficiency

80%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

COO (Country of Origin):
TW

XP Power - IP Series of Isolated DC-DC Converters


The IP series from XP Power offers a highly reliable range of regulated single and dual output, 3 W, isolated DC-DC converters. The series attributes a wide 4:1 input range, 1600 VDC in isolation and is available in an industry standard SIP package. These compact DC-DC converters also feature a high efficiency of up to 82%, remote on/off settings and continuous short circuit protection.

3 W, isolated DC-DC converters

1500 VDC in isolation

Regulated single and dual output

-40 °C to +85 °C Operating temperature

Industry standard SIP packaging

Up to 82% efficiency

Remote on/off settings

Continuous short circuit protection

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy