XP Power IM DC/DC Converter, 5V dc/ 400 mA, 36V dc Input, 9V Input 2 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save $1.71

View bulk pricing options

Subtotal (1 unit)*

$22.17

(exc. GST)

$24.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$22.17-
3 - 4$21.60$1.71
5 +$21.28$4.45

*price indicative

Packaging Options:
RS Stock No.:
122-6976
Distrelec Article No.:
301-83-599
Mfr. Part No.:
IM2405SA
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

400mA

Mount Type

Through Hole

Input Ratio

4:1

MTBF

1200000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Number of Pins

7

Maximum Output Power

2W

Package Type

SIP

Standards/Approvals

No

Width

9.2mm

Series

IM

Length

26mm

Depth

12.5mm

Efficiency

81%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW

XP Power - IM Series of Isolated DC-DC Converters


The IM series from XP Power offers a highly reliable range of regulated single and dual output, 2 W, isolated DC-DC converters. The series attributes a wide 4:1 input range, 1500 VDC in isolation and is available in an industry standard SIP package. These Compact DC-DC converters also feature a high efficiency of up to 85%, remote on/off settings and continuous short circuit protection.

2 W, isolated DC-DC converters

1500 VDC in isolation

Regulated single and dual output

-40 °C to +85 °C Operating temperature

Industry standard SIP packaging

Up to 85% efficiency

Remote on/off settings

Continuous short circuit protection

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy