XP Power IM DC/DC Converter, 5V dc/ 200 mA, 36V dc Input, 9V Input 2 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 161-8892
- Mfr. Part No.:
- IM2405S
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 161-8892
- Mfr. Part No.:
- IM2405S
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Output Voltage 2 | -5V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 1200000h | |
| Number of Outputs | 2 | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Length | 26mm | |
| Width | 9.2mm | |
| Standards/Approvals | No | |
| Depth | 12.5mm | |
| Series | IM | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 81% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Output Voltage 2 -5V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 1200000h | ||
Number of Outputs 2 | ||
Number of Pins 7 | ||
Isolation Voltage 1.5kV dc | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Length 26mm | ||
Width 9.2mm | ||
Standards/Approvals No | ||
Depth 12.5mm | ||
Series IM | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Efficiency 81% | ||
- COO (Country of Origin):
- TW
XP Power - IM Series of Isolated DC-DC Converters
The IM series from XP Power offers a highly reliable range of regulated single and dual output, 2 W, isolated DC-DC converters. The series attributes a wide 4:1 input range, 1500 VDC in isolation and is available in an industry standard SIP package. These Compact DC-DC converters also feature a high efficiency of up to 85%, remote on/off settings and continuous short circuit protection.
2 W, isolated DC-DC converters
1500 VDC in isolation
Regulated single and dual output
-40 °C to +85 °C Operating temperature
Industry standard SIP packaging
Up to 85% efficiency
Remote on/off settings
Continuous short circuit protection
XP Power - Isolated DC-DC Converters
Related links
- XP Power IM DC/DC Converter 36V dc Input Through Hole
- XP Power IM DC/DC Converter 36V dc Input Through Hole
- XP Power IM DC/DC Converter 36V dc Input Through Hole
- XP Power IM DC/DC Converter 36V dc Input Through Hole
- XP Power IM DC/DC Converter 36V dc Input Through Hole
- XP Power IM DC/DC Converter 36V dc Input Through Hole
- XP Power IM DC/DC Converter -15 V/ 65 mA 9V Input 2 W 100 °C Max Temp -40 °C Min
- XP Power IM DC/DC Converter -5 V/ 200 mA 18V Input 2 W 85 °C Max Temp -40 °C Min
