XP Power IA DC/DC Converter, 12V, -12 V/ 42 mA, 12V dc Input, 0mV Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.18

(exc. GST)

$9.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$8.18
5 - 9$8.04
10 +$7.85

*price indicative

Packaging Options:
RS Stock No.:
122-6839
Distrelec Article No.:
301-83-534
Mfr. Part No.:
IA1212S
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V, -12V

Product Type

DC/DC Converter

Maximum Input Voltage

12V dc

Minimum Input Voltage

0mV

Output Current 1

42mA

Mount Type

Through Hole

Number of Outputs

2

MTBF

1100000h

Output Voltage Adjustment Range

0/5 V

Isolation Voltage

1kV dc

Number of Pins

4

Package Type

SIP

Maximum Output Power

1W

Depth

10.16mm

Standards/Approvals

No

Length

19.3mm

Width

6.09mm

Series

IA

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

78%

COO (Country of Origin):
TW

XP Power - IA Series of Isolated DC-DC Converters


The IA series from XP Power offers a highly reliable range of dual output, 1 W, isolated DC-DC converters. The series features 1000 VDC in isolation and is available in both an industry standard SIP and DIP package. These dual output, DC-DC converters feature an industry standard pinout and have a wide -40 °C to +85 °C operating temperature.

1 W, isolated DC-DC converters

1000 VDC in isolation

Dual output

-40 °C to +85 °C Operating temperature

Available in both a SIP and DIP package

Up to 80% efficiency

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy