XP Power IA DC/DC Converter, 12V, -12 V/ 42 mA, 5V dc Input, 0mV Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.18

(exc. GST)

$9.00

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$8.18
5 - 9$8.08
10 +$7.93

*price indicative

Packaging Options:
RS Stock No.:
122-6830
Distrelec Article No.:
301-83-531
Mfr. Part No.:
IA0512S
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V, -12V

Product Type

DC/DC Converter

Minimum Input Voltage

0mV

Maximum Input Voltage

5V dc

Output Current 1

42mA

Mount Type

Through Hole

Number of Outputs

2

MTBF

1100000h

Output Voltage Adjustment Range

0/5 V

Number of Pins

4

Isolation Voltage

1kV dc

Package Type

SIP

Maximum Output Power

1W

Length

19.3mm

Depth

10.16mm

Series

IA

Width

6.09mm

Standards/Approvals

No

Efficiency

78%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

XP Power - IA Series of Isolated DC-DC Converters


The IA series from XP Power offers a highly reliable range of dual output, 1 W, isolated DC-DC converters. The series features 1000 VDC in isolation and is available in both an industry standard SIP and DIP package. These dual output, DC-DC converters feature an industry standard pinout and have a wide -40 °C to +85 °C operating temperature.

1 W, isolated DC-DC converters

1000 VDC in isolation

Dual output

-40 °C to +85 °C Operating temperature

Available in both a SIP and DIP package

Up to 80% efficiency

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy