XP Power JSK50 DC-DC Converter, 12V dc/ 4.17A Output, 18 → 36 V dc Input, 50W, Through Hole, +105°C Max Temp
- RS Stock No.:
- 122-6257
- Mfr. Part No.:
- JSK5024S12
- Brand:
- XP Power
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-6257
- Mfr. Part No.:
- JSK5024S12
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 50W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 4.17A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | 2 x 1 in | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 11mm | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Series | JSK50 | |
| Load Regulation | ±0.5% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +105°C | |
| Standards Met | EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC60950-1, ITE, MIL-HDBK-217F, UL/cUL 60950-1 | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 12V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 50W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 4.17A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package 2 x 1 in | ||
Isolation Voltage 1.5kV dc | ||
Depth 11mm | ||
Length 50.8mm | ||
Width 25.4mm | ||
Series JSK50 | ||
Load Regulation ±0.5% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +105°C | ||
Standards Met EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC60950-1, ITE, MIL-HDBK-217F, UL/cUL 60950-1 | ||
- COO (Country of Origin):
- TW
XP Power - JSK50 Series of Isolated DC-DC Converters
The JSK50 series offers a highly reliable range of regulated single output, 50 W, isolated DC-DC converters. The series features high power density, 1500 VDC in isolation and is available in a 2 x 1 metal package. These compact DC-DC converters also attribute a 2:1 input range, ITE safety approvals and a wide -40 °C to +105 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.
50 W, isolated DC-DC converters
1500 VDC in isolation
2:1 Input range
Regulated single output
Wide -40 °C to +105 °C operating temperature range
Meet ITE safety approvals
High power density
Compact 2 x 1 package
Up to 92% efficiency
XP Power Isolated DC-DC Converters
Related links
- XP Power JSK50 DC-DC Converter 18 → 36 V dc Input Through Hole, +105°C Max Temp
- XP Power JSK50 DC-DC Converter 9 → 18 V dc Input Through Hole, +105°C Max Temp
- XP Power JSK50 DC-DC Converter 18 → 36 V dc Input Through Hole, +105°C Max Temp
- XP Power JSK50 DC-DC Converter 18 → 36 V dc Input Through Hole, +105°C Max Temp -40°C
- XP Power JSK50 DC-DC Converter 18 → 36 V dc Input Through Hole, +105°C Max Temp
- XP Power JSK50 DC-DC Converter 36 → 75 V dc Input Through Hole, +105°C Max Temp
- XP Power JSK50 DC-DC Converter 9 → 18 V dc Input Through Hole, +105°C Max Temp
- XP Power JSK50 DC-DC Converter 36 → 75 V dc Input Through Hole, +105°C Max Temp
