XP Power ITB DC/DC Converter, 12V/ 83.3 mA, 5.5V Input, 4.5V Input 1 W, Through Hole, 105 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.28

(exc. GST)

$12.41

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4$11.28
5 - 9$11.18
10 +$10.90

*price indicative

RS Stock No.:
122-6009
Mfr. Part No.:
ITB0512S
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V

Product Type

DC/DC Converter

Maximum Input Voltage

5.5V

Minimum Input Voltage

4.5V

Output Current 1

83.3mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

3500000h

Output Voltage Adjustment Range

4.5/5.5 V

Isolation Voltage

1.5kV

Number of Pins

7

Maximum Output Power

1W

Package Type

SIP

Depth

10mm

Standards/Approvals

No

Series

ITB

Width

6mm

Length

19.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Efficiency

81%

COO (Country of Origin):
TW

XP Power - ITB Series Isolated DC-DC Converter


XP Power ITB series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITB series is a single output SIP packaged converter.

Features and Benefits

Single output.

SIP Package.

MTBF >3.5MHrs.

Class B conducted & radiated emissions.

Wide operating temperature of -40°C to +105°C, with a full load rating to 95°C ambient.

XP Power - Isolated DC-DC Converters


Related links