XP Power RDC DC-DC Converter, 15V dc/ 1.33A Output, 55 → 176 V dc Input, 20W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 122-4547
- Mfr. Part No.:
- RDC20110S15
- Brand:
- XP Power
This image is representative of the product range
- RS Stock No.:
- 122-4547
- Mfr. Part No.:
- RDC20110S15
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 55 → 176 V dc | |
| Power Rating | 20W | |
| Input Voltage Nominal | 110 V dc | |
| Output Current | 1.33A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | 2 x 1 in | |
| Isolation Voltage | 1.5kV ac | |
| Depth | 10.16mm | |
| Width | 25.4mm | |
| Length | 50.8mm | |
| Series | RDC | |
| Railway Approved | Yes | |
| Load Regulation | ±0.5% | |
| Maximum Temperature | +85°C | |
| Medical Approved | No | |
| Minimum Temperature | -40°C | |
| Standards Met | CE Certified, EN50121-3-2, EN55011, EN61000-4-2 Level 3, EN61000-4-3 20 V/m, EN61000-4-4 Level 3, EN61000-4-5 Level 2, EN61000-4-6 10 V/rms, EN61000-4-8 10 A/m, MIL-HDBK-217F | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 15V dc | ||
Input Voltage Range 55 → 176 V dc | ||
Power Rating 20W | ||
Input Voltage Nominal 110 V dc | ||
Output Current 1.33A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package 2 x 1 in | ||
Isolation Voltage 1.5kV ac | ||
Depth 10.16mm | ||
Width 25.4mm | ||
Length 50.8mm | ||
Series RDC | ||
Railway Approved Yes | ||
Load Regulation ±0.5% | ||
Maximum Temperature +85°C | ||
Medical Approved No | ||
Minimum Temperature -40°C | ||
Standards Met CE Certified, EN50121-3-2, EN55011, EN61000-4-2 Level 3, EN61000-4-3 20 V/m, EN61000-4-4 Level 3, EN61000-4-5 Level 2, EN61000-4-6 10 V/rms, EN61000-4-8 10 A/m, MIL-HDBK-217F | ||
- COO (Country of Origin):
- TW
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- XP Power RDC DC-DC Converter 55 → 176 V dc Input Through Hole, +85°C Max Temp -40°C
- XP Power RDC DC-DC Converter 55 → 176 V dc Input Through Hole, +85°C Max Temp
- XP Power RDC DC-DC Converter 36 → 140 V dc Input Through Hole, +85°C Max Temp -40°C
- XP Power RDC DC-DC Converter 55 → 176 V dc Input Through Hole, +85°C Max Temp -40°C Min
- XP Power RDC DC-DC Converter 55 → 176 V dc Input Through Hole, +85°C Max Temp -40°C
- XP Power RDC DC-DC Converter 55 → 176 V dc Input Through Hole, +85°C Max Temp -40°C
- XP Power RDC DC-DC Converter 55 → 176 V dc Input Through Hole, +85°C Max Temp
- XP Power JTD20 DC-DC Converter 9 → 36 V dc Input Through Hole, +100°C Max Temp
