XP Power JTD20 DC-DC Converter, 15V dc/ 1.33A Output, 9 → 36 V dc Input, 20W, Through Hole, +100°C Max Temp
- RS Stock No.:
- 135-8154
- Mfr. Part No.:
- JTD2024S15
- Brand:
- XP Power
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-8154
- Mfr. Part No.:
- JTD2024S15
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 20W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 1.33A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 (Minimum)% | |
| Package | 1.6 x 1 in | |
| Isolation Voltage | 1.6kV dc | |
| Width | 25.4mm | |
| Depth | 10.4mm | |
| Length | 40.64mm | |
| Series | JTD20 | |
| Load Regulation | 0.005 | |
| Maximum Temperature | +100°C | |
| Standards Met | EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 15V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 20W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 1.33A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 (Minimum)% | ||
Package 1.6 x 1 in | ||
Isolation Voltage 1.6kV dc | ||
Width 25.4mm | ||
Depth 10.4mm | ||
Length 40.64mm | ||
Series JTD20 | ||
Load Regulation 0.005 | ||
Maximum Temperature +100°C | ||
Standards Met EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - JTD20 Series of Isolated DC-DC Converters
The JTD20 Series from XP Power offers a highly reliable range of regulated single and dual output, 20 W, isolated DC-DC converters. The series features a wide 4:1 input range, 1.6" x 1" footprint with full load at 65°C Ambient. These compact DC-DC converters also attribute 1600 VDC in isolation, a wide -40°C to +100°C operating temperature range and remote On/Off. All JTD20 converters come with a 3-Year Warranty.
Features and Benefits
• Regulated single and dual outputs
• Wide 4:1 input range
• 1.6" x 1" Footprint
• Remote On/Off
• Full load at 65°C ambient
• -40°C to +100°C operation
• 3-Year Warranty
XP Power - Isolated DC-DC Converters
Related links
- XP Power JTD20 DC-DC Converter 9 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JTD20 DC-DC Converter 18 → 75 V dc Input Through Hole, +100°C Max Temp
- XP Power JTD20 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JTD20 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JWL40 DC-DC Converter 9 → 36 V dc Input Through Hole, +105°C Max Temp
- TRACOPOWER TEN 20WI DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp
- Recom REC20-Z DC-DC Converter 9 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- TDK-Lambda PXE DC-DC Converter 9 20W +100°C Max Temp -40°C Min
