XP Power JTE03 DC-DC Converter, ±15V dc/ ±100mA Output, 9 → 36 V dc Input, 3W, Through Hole, +100°C Max Temp

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-4469
Mfr. Part No.:
JTE0324D15-H
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

±15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

±100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

3kV dc

Depth

10.16mm

Width

20.32mm

Length

31.75mm

Series

JTE03

Load Regulation

±1.2%

Maximum Temperature

+100°C

Minimum Temperature

-40°C

Efficiency

81%

COO (Country of Origin):
TW

XP EMCO - JTE03 Series of DC-DC Converters


The JTE03 series from XP Power offers a highly reliable range of 3 W, fully regulated DC-DC converters. The series has been designed in a DIP-24 plastic casing with an industry standard footprint and features a 4:1 ultra-wide input voltage range. There is no minimum load required for the DC-DC converters in the range and a 3-year warranty is standard.

3 W

1500 V dc isolation, 3000 V dc option available

4:1 Input range

Single and Dual Outputs

No minimum load required

DIP 24 plastic casing

Operating temperature -40 °C to +100 °C

Fully regulated Output

XP Power - DC-DC Converters


Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy