XP Power JTE03 DC-DC Converter, ±15V dc/ ±100mA Output, 9 → 36 V dc Input, 3W, Through Hole, +100°C Max Temp
- RS Stock No.:
- 122-4468
- Distrelec Article No.:
- 302-41-731
- Mfr. Part No.:
- JTE0324D15
- Brand:
- XP Power
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-4468
- Distrelec Article No.:
- 302-41-731
- Mfr. Part No.:
- JTE0324D15
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | ±100mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | DIP 24 | |
| Isolation Voltage | 1.5kV dc | |
| Length | 31.75mm | |
| Depth | 10.16mm | |
| Width | 20.32mm | |
| Series | JTE03 | |
| Load Regulation | ±1.2% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +100°C | |
| Efficiency | 81% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage ±15V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 24 V dc | ||
Output Current ±100mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package DIP 24 | ||
Isolation Voltage 1.5kV dc | ||
Length 31.75mm | ||
Depth 10.16mm | ||
Width 20.32mm | ||
Series JTE03 | ||
Load Regulation ±1.2% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +100°C | ||
Efficiency 81% | ||
- COO (Country of Origin):
- TW
XP EMCO - JTE03 Series of DC-DC Converters
The JTE03 series from XP Power offers a highly reliable range of 3 W, fully regulated DC-DC converters. The series has been designed in a DIP-24 plastic casing with an industry standard footprint and features a 4:1 ultra-wide input voltage range. There is no minimum load required for the DC-DC converters in the range and a 3-year warranty is standard.
3 W
1500 V dc isolation, 3000 V dc option available
4:1 Input range
Single and Dual Outputs
No minimum load required
DIP 24 plastic casing
Operating temperature -40 °C to +100 °C
Fully regulated Output
XP Power - DC-DC Converters
Related links
- XP Power JTE03 DC-DC Converter 9 → 36 V dc Input Through Hole, +100°C Max Temp
- XP Power JTE03 DC-DC Converter 18 → 75 V dc Input Through Hole, +100°C Max Temp
- XP Power JTE03 DC-DC Converter 9 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JTE03 DC-DC Converter 9 → 36 V dc Input Through Hole, +100°C Max Temp
- XP Power JTE03 DC-DC Converter 9 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JTE03 DC-DC Converter 9 → 36 V dc Input Through Hole, +100°C Max Temp
- XP Power JTE03 DC/DC Converter -15 V/ 100 mA 9V Input 3 W 105 °C Max Temp -40 °C Min
- XP Power JTE03 DC-DC Converter 18 → 75 V dc Input Through Hole, +100°C Max Temp
