BEL POWER SOLUTIONS INC PDM2-S DC/DC Converter, 12V dc/ 167 mA, 5.5V dc Input, 4.5V dc Input 2 W, Through Hole, 105 °C
- RS Stock No.:
- 785-688
- Mfr. Part No.:
- PDM2-S5-S12-S
- Brand:
- BEL POWER SOLUTIONS INC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-688
- Mfr. Part No.:
- PDM2-S5-S12-S
- Brand:
- BEL POWER SOLUTIONS INC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEL POWER SOLUTIONS INC | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V dc | |
| Output Current 1 | 167mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 3500000h | |
| Ripple and Noise | 75mV Pk-Pk | |
| Isolation Voltage | 1500V dc | |
| Maximum Output Power | 2W | |
| Standards/Approvals | RoHS | |
| Width | 7.05mm | |
| Series | PDM2-S | |
| Weight | 2.4g | |
| Depth | 10.16mm | |
| Length | 19.65mm | |
| Maximum Operating Temperature | 105°C | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Switching Frequency | 100kHz | |
| Select all | ||
|---|---|---|
Brand BEL POWER SOLUTIONS INC | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V dc | ||
Output Current 1 167mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 3500000h | ||
Ripple and Noise 75mV Pk-Pk | ||
Isolation Voltage 1500V dc | ||
Maximum Output Power 2W | ||
Standards/Approvals RoHS | ||
Width 7.05mm | ||
Series PDM2-S | ||
Weight 2.4g | ||
Depth 10.16mm | ||
Length 19.65mm | ||
Maximum Operating Temperature 105°C | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Frequency 100kHz | ||
- COO (Country of Origin):
- CN
The BEL POWER SOLUTIONS INC highly efficient DC-DC converter, is designed to provide isolated output in Compact dimensions. Its robust features ensure reliable power conversion across various applications.
Outputs 2 W in an isolated format for enhanced performance
Compact design allows for easy integration into diverse systems
Supports a wide input voltage range, ensuring flexibility
Provides short circuit protection for improved safety
Operates efficiently with a temperature range from -40°C to 105°C
Achieves up to 86% efficiency, boosting overall energy savings
Related links
- Murata Power Solutions NML DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Recom R05P DC/DC Converter 5.5V dc Input Through Hole
- Recom RP DC/DC Converter 5.5V dc Input Through Hole
- Murata Power Solutions NMK DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Recom R05P DC/DC Converter 5.5V dc Input Through Hole
- TRACOPOWER TMR 2 DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JCB DC/DC Converter 9V dc Input Through Hole
- TRACOPOWER TMR 2WIN DC/DC Converter 18V dc Input Through Hole, 90 °C Max Temp -40 °C
