Recom REC10K-RW Isolated DC-DC Converter, 3.3V/ 2 A, 36V Input, 9V Input 10 W, DIP, 100 °C Max Temp -40 °C Min Temp, 330

This image is representative of the product range

Subtotal (1 unit)*

$36.45

(exc. GST)

$40.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.45

*price indicative

RS Stock No.:
777-810
Mfr. Part No.:
REC10K-2405SRW/H4
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

3.3V

Product Type

Isolated DC-DC Converter

Maximum Input Voltage

36V

Minimum Input Voltage

9V

Output Current 1

2A

Output Current 2

2A

Output Voltage 2

5V

Mount Type

DIP

Input Ratio

4:1

Number of Outputs

1

MTBF

800000h

Ripple and Noise

100mV Pk-Pk

Number of Pins

11

Isolation Voltage

5V

Package Type

DIP-24

Maximum Output Power

10W

Series

REC10K-RW

Depth

10.2mm

Length

32.1mm

Width

20.6mm

Standards/Approvals

RoHS

Weight

16.5g

Efficiency

84%

Maximum Operating Temperature

100°C

Maximum Switching Frequency

330kHz

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The Recom DC/DC converter is a compact, high-efficiency module designed for isolated 10W output applications. It operates over a wide input voltage range and supports both single outputs with tight regulation. The converter provides full protection against short circuits, overcurrent, and overvoltage. Its small DIP24 package makes it Ideal for space-constrained industrial environments.

Derates to 100 degree C ambient temperature

Wide 4 is to 1 input

Output voltage trimming

0 percent minimum load

3 year warranty

RoHS2 and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy