MEAN WELL SCWN06W8 DC/DC Converter, 5V dc/ 1 A, 75V dc Input, 9V dc Input 6 W, Through Hole, 95 °C Max Temp -40 °C Min
- RS Stock No.:
- 765-213
- Mfr. Part No.:
- SCWN06W8-05
- Brand:
- MEAN WELL
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$294.79
(exc. GST)
$324.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $294.79 | $29.479 |
*price indicative
- RS Stock No.:
- 765-213
- Mfr. Part No.:
- SCWN06W8-05
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 9V dc | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 2500kH | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 8 | |
| Package Type | 2 x 1 in (DIP-24) | |
| Maximum Output Power | 6W | |
| Length | 20.3mm | |
| Depth | 10.2mm | |
| Width | 31.8mm | |
| Series | SCWN06W8 | |
| Standards/Approvals | UKCA | |
| Weight | 12.5g | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 95°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 9V dc | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 2500kH | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 3kV dc | ||
Number of Pins 8 | ||
Package Type 2 x 1 in (DIP-24) | ||
Maximum Output Power 6W | ||
Length 20.3mm | ||
Depth 10.2mm | ||
Width 31.8mm | ||
Series SCWN06W8 | ||
Standards/Approvals UKCA | ||
Weight 12.5g | ||
Efficiency 89% | ||
Maximum Operating Temperature 95°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The MEAN WELL Regulated DC-DC Converter delivers stable single-output power within a Compact DIP24 package. This module is engineered for industrial and telecommunications architectures requiring balanced rails and robust performance across wide temperature extremes.
DIP24 Industry standard dual in line pin configuration
No minimum load required for stable operation
EAC, CE and UKCA Certifications
EMI compliant with EN55032 Class A without external component
Related links
- MEAN WELL SCWN06W8 DC/DC Converter 75V dc Input Through Hole, 95 °C Max Temp -40 °C
- MEAN WELL SCWN06W8 DC/DC Converter 75V dc Input Through Hole, 95 °C Max Temp -40 °C
- MEAN WELL SCWN06W8 DC/DC Converter 75V dc Input Through Hole, 95 °C Max Temp -40 °C
- TRACOPOWER THN 10UIR DC/DC Converter 75V dc Input PCB
- MEAN WELL SCW12W8 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- MEAN WELL DCWN06W8 DC/DC Converter 75V dc Input Through Hole, 95 °C Max Temp -40 °C
- MEAN WELL SCW20W8 DC/DC Converter 75V dc Input Through Hole, 95 °C Max Temp -40 °C
- Recom REC10K-RW Isolated DC-DC Converter 36V Input DIP
