MEAN WELL SCW20W8 DC/DC Converter, 5V dc/ 400 mA, 75V dc Input, 9V dc Input 20 W, Through Hole, 95 °C Max Temp -40 °C
- RS Stock No.:
- 765-204
- Mfr. Part No.:
- SCW20W8-05
- Brand:
- MEAN WELL
This image is representative of the product range
Subtotal (1 tube of 15 units)*
$1,092.58
(exc. GST)
$1,201.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $1,092.58 | $72.839 |
*price indicative
- RS Stock No.:
- 765-204
- Mfr. Part No.:
- SCW20W8-05
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 9V dc | |
| Output Current 1 | 400mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 570kH | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 8 | |
| Package Type | 2 x 1 in (DIP-24) | |
| Maximum Output Power | 20W | |
| Width | 20.3mm | |
| Standards/Approvals | UKCA | |
| Depth | 10.2mm | |
| Series | SCW20W8 | |
| Weight | 20g | |
| Length | 31.8mm | |
| Efficiency | 85% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 95°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 9V dc | ||
Output Current 1 400mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 570kH | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 3kV dc | ||
Number of Pins 8 | ||
Package Type 2 x 1 in (DIP-24) | ||
Maximum Output Power 20W | ||
Width 20.3mm | ||
Standards/Approvals UKCA | ||
Depth 10.2mm | ||
Series SCW20W8 | ||
Weight 20g | ||
Length 31.8mm | ||
Efficiency 85% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 95°C | ||
- COO (Country of Origin):
- TW
The MEAN WELL Regulated DC-DC Converter delivers stable single-output power within a Compact DIP24 package. This module is engineered for industrial and telecommunications architectures requiring balanced rails and robust performance across wide temperature extremes.
DIP24 Industry standard dual in line pin configuration
No minimum load required for stable operation
EAC, CE and UKCA Certifications
EMI compliant with EN55032 Class A without external component
- RS Stock No. 0590653
- Mfr. Part No. MDD02L-05N
Each
$8.69
- RS Stock No. 0611409
- Mfr. Part No. SPA01C-05
Each
$15.19
- RS Stock No. 0590670
- Mfr. Part No. MDS02L-05N
Each
$8.32
- RS Stock No. 0590703
- Mfr. Part No. MDD02M-05N
Each
$8.77
Related links
- MEAN WELL SCW20W8 DC/DC Converter 75V dc Input Through Hole, 95 °C Max Temp -40 °C
- MEAN WELL SCW20W8 DC/DC Converter 75V dc Input Through Hole, 95 °C Max Temp -40 °C
- MEAN WELL SCW20W8 DC/DC Converter 75V dc Input Through Hole, 95 °C Max Temp -40 °C
- MEAN WELL SCW20W8 DC/DC Converter 75V dc Input Through Hole, 95 °C Max Temp -40 °C
- MEAN WELL SCWN06W8 DC/DC Converter 75V dc Input Through Hole, 95 °C Max Temp -40 °C
- MEAN WELL DCW12W8 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TIM 2 DC/DC Converter 75V dc Input Surface
- TRACOPOWER TIM 2 Isolated DC-DC Converter 75V dc Input Surface, 95 °C Max Temp -40 °C











