MEAN WELL DCWN03W8 DC/DC Converter, 12V dc/ 125 mA, 75V dc Input, 9V dc Input 3 W, Through Hole, 90 °C Max Temp -40 °C

This image is representative of the product range

Subtotal (1 tube of 10 units)*

$274.05

(exc. GST)

$301.46

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$274.05$27.405

*price indicative

RS Stock No.:
765-185
Mfr. Part No.:
DCWN03W8-12
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

9V dc

Output Current 1

125mA

Output Current 2

125mA

Output Voltage 2

-12V dc

Mount Type

Through Hole

Number of Outputs

2

MTBF

2500kH

Ripple and Noise

100mV Pk-Pk

Number of Pins

8

Isolation Voltage

3kV dc

Maximum Output Power

3W

Package Type

2 x 1 in (DIP-24)

Depth

10.2mm

Length

31.8mm

Standards/Approvals

UKCA

Width

20.3mm

Weight

12.5g

Series

DCWN03W8

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

Efficiency

84%

COO (Country of Origin):
CN
The MEAN WELL Regulated DC-DC Converter delivers stable dual-output power within a Compact DIP24 package. This module is engineered for industrial and telecommunications architectures requiring balanced rails and robust performance across wide temperature extremes.

DIP24 Industry standard dual in line pin configuration

No minimum load required for stable operation

EAC, CE and UKCA Certifications

EMI compliant with EN55032 Class A without external component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy