MEAN WELL SKA DC/DC Converter, 12V dc/ 3.33 A, 24V dc Input, 24V dc Input 40 W, Through Hole, 80 °C Max Temp -40 °C Min
- RS Stock No.:
- 611-407
- Mfr. Part No.:
- SKA40B-12
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$85.02
(exc. GST)
$93.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 May 2027
Units | Per unit |
|---|---|
| 1 + | $85.02 |
*price indicative
- RS Stock No.:
- 611-407
- Mfr. Part No.:
- SKA40B-12
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 24V dc | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 3.33A | |
| Output Current 2 | 3.33A | |
| Output Voltage 2 | 12V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 % | |
| Ripple and Noise | 60mV Pk-Pk | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.5kV | |
| Maximum Output Power | 40W | |
| Width | 50.8mm | |
| Weight | 50g | |
| Length | 50.8mm | |
| Depth | 11mm | |
| Standards/Approvals | BS EN/EN55032 Class A, FCC Part 15 Class A, EAC TP TC 020, BS EN/EN61000-4-2, EAC TP TC 004 | |
| Series | SKA | |
| Efficiency | 92% | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 24V dc | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 3.33A | ||
Output Current 2 3.33A | ||
Output Voltage 2 12V dc | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 % | ||
Ripple and Noise 60mV Pk-Pk | ||
Number of Pins 8 | ||
Isolation Voltage 1.5kV | ||
Maximum Output Power 40W | ||
Width 50.8mm | ||
Weight 50g | ||
Length 50.8mm | ||
Depth 11mm | ||
Standards/Approvals BS EN/EN55032 Class A, FCC Part 15 Class A, EAC TP TC 020, BS EN/EN61000-4-2, EAC TP TC 004 | ||
Series SKA | ||
Efficiency 92% | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Related links
- MEAN WELL SKMW40 DC/DC Converter 24V dc Input Surface, 80 °C Max Temp -40 °C Min
- MEAN WELL MDS01N DC/DC Converter 24V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- MEAN WELL MDD02N DC/DC Converter 24V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- MEAN WELL SMU DC/DC Converter 24V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- MEAN WELL DPB DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JCK DC/DC Converter 18V dc Input Through Hole
- Recom RP40 GW DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JWL40 DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
