TRACOPOWER TEN 30WIN DC/DC Converter, 15V/ 1 A, 36V Input, 9V Input 30 W, PCB, 75 °C Max Temp -40 °C Min Temp, 6-Pin

This image is representative of the product range

Temporarily out of stock
RS Stock No.:
445-068
Mfr. Part No.:
TEN 30-2423WIN
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

15V

Maximum Input Voltage

36V

Minimum Input Voltage

9V

Output Current 1

1A

Output Current 2

1A

Output Voltage 2

-15V

Mount Type

PCB

Input Ratio

4:1

MTBF

1300000h

Number of Outputs

2

Number of Pins

6

Isolation Voltage

1.5kV

Package Type

Shielded Metal Case

Maximum Output Power

30W

Series

TEN 30WIN

Standards/Approvals

No

Length

40.6mm

Depth

10.2mm

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

Efficiency

87%

COO (Country of Origin):
TW

Traco 30W Single/Dual/Triple Output High Power Density Regulated Isolated DC-DC Converter - TEN 30WIN Series


30W single/dual/triple output high power density regulated isolated DC-DC encapsulated converter modules with a wide voltage input range and compact, low profile case. These high power density regulated isolated DC-DC encapsulated converter modules are suitable for use in battery operated equipment and distributed power architectures in communication and industrial electronics.

High power density, 25.4x50.8x10.2mm package

Ultra-wide 4:1 input voltage range

Regulated outputs

±10% adjustable output voltage by using external resistors (single output models only)

1.5kV input / output isolation

High efficiency up to 91%

No minimum load required

Input filter meets EN 55022 Class A

Remote On/Off

Over-temperature, over-voltage, over-load and short circuit protection

Shielded metal case with insulated baseplate

Industry standard pin-out

Note

Operating temperature is with derating of 3.5% per °C above 60°C.
MTBF to MIL-HDBK-217F (25°C).
Load regulation for dual output models is for balanced load.
For suitable heatsink see stock number 745-1234
Suitable common mode chokes:
TEN 30-241x and TEN 30-242x : see 745-1222 (L1) and 745-1231 (L2)
TEN 30-243x : see 745-1183 (L1) and 745-1196 (L2)
TEN 30-481x and TEN 30-482x: see 745-1222 (L1) and 745-1231 (L2)
TEN 30-48xx : see 745-1183 (L1) and 745-1196 (L2)

Approvals

UL/cUL recognised

Standards

EN 60950-1, UL 60950-1, IEC 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy