TRACOPOWER TON 15WI Isolated DC-DC Converter, 12V dc/ 1.3A Output, 18 → 75 V dc Input, 15W, Through Hole, +85°C
- RS Stock No.:
- 438-509
- Mfr. Part No.:
- TON 15-4812WI
- Brand:
- TRACOPOWER
Discontinued product
- RS Stock No.:
- 438-509
- Mfr. Part No.:
- TON 15-4812WI
- Brand:
- TRACOPOWER
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TRACOPOWER | |
Output Voltage | 12V dc | |
Input Voltage Range | 18 → 75 V dc | |
Power Rating | 15W | |
Input Voltage Nominal | 48 V dc | |
Output Current | 1.3A | |
Mounting Type | Through Hole | |
Number of Outputs | 1 | |
Isolation Voltage | 2250V dc | |
Length | 23.88mm | |
Depth | 8.5mm | |
Series | TON 15WI | |
Maximum Temperature | +85°C | |
Minimum Temperature | -40°C | |
Select all | ||
---|---|---|
Brand TRACOPOWER | ||
Output Voltage 12V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 15W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 1.3A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Isolation Voltage 2250V dc | ||
Length 23.88mm | ||
Depth 8.5mm | ||
Series TON 15WI | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||