TRACOPOWER 145 μH 5.2 A Common Mode Choke 20 mΩ 500V dc

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
745-1196
Mfr. Part No.:
TCK-051
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Inductance

145μH

Product Type

Common Mode Choke

Maximum DC Current

5.2A

Series

TCK

Impedance

20mΩ

Test Frequency

100kHz

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

Choke Voltage

500V dc

Inductance Tolerance

±35 %

Standards/Approvals

No

Height

11.3mm

Maximum DC Resistance

20mΩ

Length

11.5mm

RoHS Status: Exempt

COO (Country of Origin):
TW

Traco Common Mode Chokes - TCK Series


A range of common mode chokes for use with Traco isolated DC-DC converters.

Traco Common Mode Chokes


Related links