TRACO POWER TES 1 DC/DC Converter, 5V dc/ 200 mA, 26.4V dc Input, 21.6V Input 1 W, Surface, 90 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$10.69

(exc. GST)

$11.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$10.69
3 - 4$10.52
5 +$10.30

*price indicative

Packaging Options:
RS Stock No.:
438-109
Mfr. Part No.:
TES 1-2411
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

21.6V

Maximum Input Voltage

26.4V dc

Output Current 1

200mA

Mount Type

Surface

Number of Outputs

1

MTBF

2000000h

Isolation Voltage

1.5kV dc

Package Type

Surface Mount

Maximum Output Power

1W

Depth

6.7mm

Series

TES 1

Standards/Approvals

No

Length

13.7mm

Width

8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Efficiency

78%

COO (Country of Origin):
TW

Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TES 1 Series


The Traco Power TES 1 series is a range of isolated, 1 Watt, DC-DC converters in a small SMD package with standard footprint. With their small footprint these regulated converters are an Ideal and economical solution for many applications where an isolated voltage is required. The TES 1 series feature a package design which qualifies these DC-DC converters for the higher temperatures requested by lead-free reflow solder processes. Typical applications of these isolated converters are ground loop elimination, noise reduction, voltage isolation in digital interfaces and voltage conversion in distributed power systems.

Small SMD package with standard footprint

I/O isolation 1500 VDC

Single and dual output models

Input voltage 5, 12 and 24 VDC

High efficiency up to 80%

Operating temperature range –40°C to +85°C

High accuracy of pin co-planarity

Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy