TRACO POWER TES 1 DC/DC Converter, 12V dc/ 84 mA, 26.4V dc Input, 21.6V Input 1 W, Surface, 90 °C Max Temp -40 °C Min

This image is representative of the product range

Temporarily out of stock
Packaging Options:
RS Stock No.:
438-105
Distrelec Article No.:
169-64-445
Mfr. Part No.:
TES 1-2412
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

26.4V dc

Minimum Input Voltage

21.6V

Output Current 1

84mA

Mount Type

Surface

Number of Outputs

1

MTBF

2000000h

Isolation Voltage

1.5kV dc

Maximum Output Power

1W

Package Type

Surface Mount

Depth

6.7mm

Series

TES 1

Width

8mm

Standards/Approvals

No

Length

13.7mm

Maximum Operating Temperature

90°C

Efficiency

77%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TES 1 Series


The Traco Power TES 1 series is a range of isolated, 1 Watt, DC-DC converters in a small SMD package with standard footprint. With their small footprint these regulated converters are an Ideal and economical solution for many applications where an isolated voltage is required. The TES 1 series feature a package design which qualifies these DC-DC converters for the higher temperatures requested by lead-free reflow solder processes. Typical applications of these isolated converters are ground loop elimination, noise reduction, voltage isolation in digital interfaces and voltage conversion in distributed power systems.

Small SMD package with standard footprint

I/O isolation 1500 VDC

Single and dual output models

Input voltage 5, 12 and 24 VDC

High efficiency up to 80%

Operating temperature range –40°C to +85°C

High accuracy of pin co-planarity

Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy