MPS Linear Voltage Regulator, 1.25V, 5 V/ 250 mA, 5-Pin TSOT-23-5
- RS Stock No.:
- 337-344
- Mfr. Part No.:
- MP8802DJ-2.5-LF-P
- Brand:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$937.00
(exc. GST)
$1,030.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $1.874 | $937.00 |
*price indicative
- RS Stock No.:
- 337-344
- Mfr. Part No.:
- MP8802DJ-2.5-LF-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Output Voltage 1 | 1.25V, 5V | |
| Product Type | Linear Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Current 1 | 250mA | |
| Number of Pins | 5 | |
| Package Type | TSOT-23-5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Output Voltage 1 1.25V, 5V | ||
Product Type Linear Voltage Regulator | ||
Number of Outputs 1 | ||
Output Current 1 250mA | ||
Number of Pins 5 | ||
Package Type TSOT-23-5 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Low Dropout 250mA Linear Regulator is a low noise, low dropout linear regulator. It operates from 2.7V to 6.5V input voltage, and regulates the output voltage with 2% accuracy at 2.5V, 2.85V, 3.3V, or from 1.25V to 5V.
Better than 0.001%/ma load regulation
Stable with low esr output capacitor
Low 125μa ground current
Internal thermal protection
Related links
- MPS Linear Voltage Regulator 5 V/ 250 mA, 5-Pin TSOT-23-5
- MPS Linear Voltage Regulator 5 V/ 150 mA, 5-Pin TSOT-23-5
- MPS TSOT-23-5
- MPS MP3301GJ-P LED Driver 6 V 700 mA 5-Pin TSOT-23-5
- MPS MP62055EJ-LF-P TSOT-23-5
- MPS MP2489DJ-LF-P LED Driver 60 V 1 A 5-Pin TSOT-23-5
- MPS LED Driver 4.4 V 1.1 A 6-Pin TSOT-23
- MPS Converter 3.3 V/ 600 mA 6-Pin TSOT-23-6
