MPS Converter, 800 mV, 52V/ 1 A, 2 MHz, 8-Pin SOIC-8E
- RS Stock No.:
- 337-250
- Mfr. Part No.:
- MP4558DN-LF-P
- Brand:
- MPS
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 337-250
- Mfr. Part No.:
- MP4558DN-LF-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Output Voltage 1 | 800mV, 52mV | |
| Product Type | Converter | |
| Number of Outputs | 1 | |
| Number of Pins | 8 | |
| Output Current 1 | 1A | |
| Package Type | SOIC-8E | |
| Standards/Approvals | No | |
| Maximum Switching Frequency | 2MHz | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Output Voltage 1 800mV, 52mV | ||
Product Type Converter | ||
Number of Outputs 1 | ||
Number of Pins 8 | ||
Output Current 1 1A | ||
Package Type SOIC-8E | ||
Standards/Approvals No | ||
Maximum Switching Frequency 2MHz | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Step down switching regulator with an integrated internal high side high voltage power MOSFET. It provides up to a 1A output with current mode control for fast loop response and easy compensation. The wide 3.8V to 55V input range accommodates a variety of step down applications, including automotive input. A 12μA shutdown mode supply current makes it suitable for battery powered applications. A scaled down switching frequency in light load conditions provides high power conversion efficiency over a wide load range while reducing switching and gate driver losses.
250mΩ internal power MOSFET
Up to 2MHz programmable switching frequency
140μA quiescent current
Stable with ceramic capacitors
Internal soft start
Up to 95% efficiency
